T9AS1D12-24 by TE Connectivity

Overview of T9AS1D12-24 by TE Connectivity

The T9AS1D12-24 is a Power/Signal Relay designed by TE Connectivity that operates with a single pole single throw (SPST) configuration. This relay is momentary, which implies that it returns to its default position when the actuating force is removed. It features a coil voltage rating of 24VDC and a coil power rating of 2800mW. The relay can handle contacts with a current capability of up to 10A at 28VDC and is also capable of managing up to 30A at 240VAC.

This component’s functionality is surrounded by robust specifications including a dielectric strength between coil and contacts rated at 2500 Vrms and a dielectric strength between open contacts assessed at 1500 Vrms. T9AS1D12-24 is crafted with a silver cadmium oxide contact material, which is known for its durability and conductivity. The relay operates within an operating temperature range from -40°C to +85°C and features a coil resistance of 576Ω.

Physically, the T9AS1D12-24 measures 32.5 mm in length or diameter, 27.4 mm in body breadth, and 20.4 mm in body height. It adheres to strict standards including CSA and UL, ensuring reliability and safety in various applications. As of the current writing, the factory lead time is positioned at approximately 22 weeks, 3 days, indicating the time required from order to delivery under standard conditions.

Industry Applications for T9AS1D12-24

The versatile properties of the T9AS1D12-24 make it a suitable candidate for a variety of applications across multiple industries. Here are a few potential uses:

  • Industrial Automation: The relay could potentially be employed in the control systems of automated production lines, where switching of electronic signals or power is necessary, leveraging its high contact reliability and capacity.
  • Consumer Electronics: This relay might be used in home appliances that require frequent switching with moderate power demands, utilizing its coil power efficiency and durability.
  • Transportation and Logistics: In automotive or logistic automation, the relay could potentially manage lighting controls or battery management systems, taking advantage of its robust build and temperature resilience.
  • Computing and Data Storage: Due to its quick operate and release times, coupled with high insulation resistance, this relay can potentially be integrated into data storage systems that require reliable operation under high-frequency switching conditions.
  • Telecommunications: The telecom industry could use these relays for managing connections within communication equipment, possibly benefitting from its AC/DC handling capabilities and compact form factor.

Note that these potential industry applications are illustrative and would require verification by engineering and design teams to ensure compatibility and adherence to specific requirements.

About TE Connectivity

TE Connectivity is a renowned leader in the manufacturing of electronic components, particularly known for its Power/Signal Relays. Its extensive portfolio in the relay market includes a variety of models like T9AS1D12-24, all engineered with meticulous attention to reliability, efficiency, and performance. TE Connectivity focuses on providing solutions that are innovative and suitable for a wide range of industries including automotive, aerospace, telecommunications, consumer electronics, and industrial applications. The company is committed to quality and maintains compliance with major standards, ensuring that their products are not only effective but also safe for use in critical applications.

Where to Find T9AS1D12-24 by TE Connectivity

To find and purchase the T9AS1D12-24 relay, prospective buyers should utilize platforms like findchips.com. This site compiles availability and pricing from various distributors in real-time, allowing users to find current stock levels and best pricing information. Historically, distributors such as Master Electronics, Sager, TTI, and Mouser Electronics have stocked this component. However, for the latest information on availability and pricing, visiting findchips.com is recommendable. Additionally, for those seeking alternative parts, the site offers Power/Signal Relays links where various models from TE Connectivity or other manufacturers can be explored.

Compare pricing for T9AS1D12-24 and other Power/Signal Relays at findchips.com