Overview of MMBFJ177LT1G by onsemi The MMBFJ177LT1G by onsemi is a P-Channel JFET transistor encapsulated in a SOT-23 (TO-236) 3-lead…
Small Signal Field-Effect Transistors
FDS4435BZ by onsemi
Overview of FDS4435BZ by onsemi The FDS4435BZ is a P-Channel PowerTrench® MOSFET characterized by -30V drain-source breakdown voltage, -8.8A continuous…
2N7002WT1G by onsemi
Overview of 2N7002WT1G by onsemi The 2N7002WT1G by onsemi is a small signal N-Channel MOSFET that boasts a drain-source voltage…
2N7002 by Diotec Semiconductor AG
Overview of 2N7002 by Diotec Semiconductor AG The 2N7002 is a Small Signal Field-Effect Transistor designed by Diotec Semiconductor AG,…
NTZD3155CT2G by onsemi
Overview of NTZD3155CT2G by onsemi The NTZD3155CT2G by onsemi is a complementary small signal MOSFET with ESD protection. This component…
NDS9407 by onsemi
Overview of NDS9407 by onsemi. The NDS9407 is a 60V P-Channel PowerTrench® MOSFET designed by onsemi. This component stands out…