TAH20PR510JE by Ohmite Mfg Co

Overview of TAH20PR510JE by Ohmite Mfg Co.

The TAH20PR510JE is a fixed resistor characterized by its metal glaze/thick film technology, offering a resistance of 0.51 ohms at a power rating of 20 watts. It operates at a voltage rating of 350V and comes with a tolerance of ± 5%. This resistor is designed for through-hole mounting, making it suitable for a broad range of applications requiring robust and reliable performance in challenging environments. The component is packaged in a TO-220 form factor, adhering to RoHS compliance standards, and is encapsulated for enhanced durability. It supports an operating temperature range up to 150°C, further exhibiting its capacity for use in high-temperature applications. Notably, its design includes features such as a rated power dissipation using a heatsink, signifying its ability to manage and dissipate heat effectively during operation.

Industry Applications for TAH20PR510JE

The TAH20PR510JE, with its specific attributes, could potentially serve a broad spectrum of industry applications. Its design and specifications allow it to be beneficial in scenarios requiring precise resistance values, high power dissipation, and reliability under high-temperature conditions. Here are some conceptual examples where this part might be instrumental:

  • Consumer Electronics: In consumer electronics, such as high-end audio equipment, this resistor might be utilized to ensure the accurate transmission of audio signals at high power levels without significant distortion.
  • Industrial Automation: In industrial settings, this component could potentially play a crucial role in power regulation within control circuits of machinery and equipment, helping to maintain stable operation under varying power conditions.
  • Power Supplies: In the domain of power supply units, especially those requiring high reliability and efficiency, the TAH20PR510JE could be beneficial in managing and distributing electrical power effectively by stabilizing circuit operations.
  • Audio and Video Systems: Given its power rating and resistance attributes, it could also be advantageous in professional audio and video systems, ensuring the integrity of signal processing is maintained across a range of temperatures and operating conditions.

It’s imperative to understand that these potential industry applications are illustrative and necessitate thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements. Similar parts of this type might likewise be considered following the same evaluative process.

About Ohmite Mfg Co.

Ohmite Manufacturing Co. has been a leading provider of resistive products for high current, high voltage, and high energy applications for over 90 years. Their product line, including the TAH20PR510JE, covers a wide range of resistors falling under the broader category of Metal Glaze/Thick Film Resistors. Ohmite’s dedication to engineering and manufacturing excellence is evident in their diverse product offerings, which cater to both standard and specialized applications in various industries. By focusing on quality and durability, Ohmite ensures their components meet stringent requirements, making them a trusted supplier in the electronics industry.

Where to Find TAH20PR510JE by Ohmite Mfg Co

Procuring electronic components like the TAH20PR510JE requires accurate, up-to-date information on availability and pricing. findchips.com provides a comprehensive platform where purchasers and engineers can find the TAH20PR510JE and other Metal Glaze/Thick Film Resistors by Ohmite Mfg Co or other manufacturers. Historically, this part has been available at distributors including Master Electronics, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing, it is recommended to conduct searches directly on findchips.com. This platform ensures that procurement professionals obtain the most relevant and actionable data to support their purchasing decisions.

Compare pricing for TAH20PR510JE and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com