Overview of TAJA105K016RNJ by Kyocera AVX Components
The TAJA105K016RNJ is a surface mount, polarized tantalum capacitor with a capacitance of 1 µF and a voltage rating of 16V. Enclosed in a 1206 CHIP package (also known as 3216 metric), this part reflects the Taj series known for its reliability and performance in various electronics applications. One of the critical attributes of this capacitor is its ±10% tolerance, allowing it to offer stable capacitance values under varying conditions and temperatures ranging from -55°C to 125°C. RoHS compliance assures that this part is suitable for use in environmentally sensitive applications.
Notably, the capacitor showcases a low Equivalent Series Resistance (ESR) of 11000 mΩ, measured at 100KHz, optimizing it for applications requiring minimal power losses and high ripple current tolerance. With a ripple current rating of 33 mA, a tan delta of 0.04, and a leakage current of just 0.0005 mA, the TAJA105K016RNJ is engineered for optimum performance in circuits where reliability and efficiency are paramount. The part’s dielectric material is tantalum (dry/solid), preferred for its stability and robustness. The part is lead-free, with a terminal finish of matte tin (Sn) over a nickel (Ni) barrier, ensuring long-term reliability and compliance with the latest environmental standards. Its small form factor, combined with a surface mount design, allows for high-density mounting on printed circuit boards, making it an essential component in modern electronic devices.
Industry Applications for TAJA105K016RNJ
Tantalum capacitors like the TAJA105K016RNJ, while universal in their use, might be particularly well-suited for specific applications across various industries. These applications have been selected based on the capabilities and specifications of the TAJA105K016RNJ, including its voltage rating, capacitance, operating temperature range, and other electrical characteristics. However, it’s important to note that these potential industry applications are purely illustrative and require thorough analysis by engineering teams to ensure compliance with industry standards and application-specific requirements.
- Consumer Electronics: The relatively high stability and reliability of TAJA105K016RNJ could make it suitable for portable consumer electronics like smartphones, laptops, and wearables where space is at a premium and efficient power management is crucial. Its small footprint and surface mount design potentially facilitate its integration into compact boards that characterize these devices.
- Industrial Automation: Devices and controls used in industrial automation could benefit from the efficiency and reliability offered by the TAJA105K016RNJ. The capacitor’s ability to operate over a wide temperature range might make it ideal for the harsh environments often encountered in industrial settings.
- Telecommunications: In telecommunications equipment where stable operation is necessary across a range of temperatures and conditions, the TAJA105K016RNJ could provide the necessary performance, especially given its low leakage current and robust voltage rating.
- Automotive: Given the demanding requirements for electronic components in automotive applications, including the need to withstand temperature extremes and vibrations, the TAJA105K016RNJ’s specifications could potentially make it well-suited for use in vehicle electronic systems, assuming careful validation against automotive standards.
Note again that these industry applications are conceptual and necessitate further verification for suitability according to specific requirements.
About Kyocera AVX Components
Kyocera AVX is a global leader in the manufacture and supply of a wide range of electronic components, including an extensive portfolio of tantalum capacitors. The company’s products stand out for their quality, reliability, and the innovative technology that goes into their development and manufacturing. Kyocera AVX’s tantalum capacitors, including the TAJA105K016RNJ, are known for their superior performance, which is achieved through rigorous testing and quality control processes. This dedication to excellence has made Kyocera AVX components highly sought after for use in a myriad of applications ranging from consumer electronics to industrial machinery and automotive systems. Kyocera AVX continually innovates, designing capacitors that meet the evolving needs of the electronics industry, including higher capacitances, smaller sizes, and greater temperature tolerance.
Where to Find TAJA105K016RNJ by Kyocera AVX Components
For those looking to purchase the TAJA105K016RNJ tantalum capacitor, our platform, findchips.com, provides a comprehensive tool for researching available inventory from a wide range of distributors. To find TAJA105K016RNJ and similar parts, access our Tantalum Capacitors section. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Mouser Electronics. However, to get current stock levels, pricing, and potentially discover alternative parts offered by Kyocera AVX or other manufacturers, visit findchips.com. This ensures you have the most up-to-date information at your fingertips.