TAJA105K025RNJ by Kyocera AVX Components

Overview of TAJA105K025RNJ by Kyocera AVX Components

The TAJA105K025RNJ is a polarized Tantalum Capacitor, characterized by its Tantalum (dry/solid) dielectric material and a standard 1206 chip package. It offers a capacitance of 1 µF with both positive and negative tolerances at 10%, and is designed to operate within a voltage range up to 25V. This component is specifically designed for surface mount technology (SMT), making it suitable for compact and dense electronic layouts.

Furthermore, the TAJA105K025RNJ boasts a low leakage current of 0.0005 mA and an equivalent series resistance (ESR) of 8000 mΩ. The capacitor operates efficiently within a wide temperature range, from -55 °C to 125 °C, catering to applications requiring durability under extreme conditions. Additional features include its compliance with RoHS, REACH, and its classification under ECCN Code “EAR99”, indicating it’s generally permissible for export without explicit government authorization.

The “factory lead time” for this part is currently listed as 12 weeks and 3 days, reflective of production and delivery timelines as of this writing. Additionally, with an “Active” life cycle status, the TAJA105K025RNJ remains a reliable choice for ongoing and new designs.

Industry Applications for TAJA105K025RNJ

The characteristics of the TAJA105K025RNJ make it potentially suitable for a variety of industry applications, where stability, reliability, and efficiency are prerequisite. Note that these industry applications are conceptual and necessitate thorough verification by engineering and design teams:

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics might potentially utilize this capacitor. Its compact 1206 chip size and surface mounting feature align well with the dense and miniaturized designs of modern portable devices.
  • Computing and Data Storage: The component could potentially play a role in power supply circuits within servers, SSDs, or networking equipment, where the management of ripple current and stable operation across a broad range of temperatures is crucial.
  • Industrial Automation: In an industry where equipment must perform accurately and reliably, the capacitor’s ability to operate across a significant temperature range and its solid tantalum construction make it a potential candidate for use in control systems and automation machinery.
  • Telecommunications: Given the part’s capacity to handle decent levels of ripple current and its robustness in varied operational environments, it might potentially find application in telecommunications infrastructure equipment, where stable performance is essential.

It is important to reiterate that these potential applications are illustrative and would require appropriate analysis and validation to ensure compliance with specific requirements and standards of each field.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of electronic components including a wide array of capacitors. Their Tantalum Capacitors portfolio, which includes the TAJA105K025RNJ, is distinguished by its reliability and engineering focused on meeting the varied demands of modern electronic applications.

The company’s components are often featured in demanding applications ranging from automotive systems to consumer electronics, highlighting their compliance with stringent quality standards and their commitment to technological advancements. TAJA105K025RNJ and similar parts by Kyocera AVX exemplify the company’s dedication to durability and performance in Capacitors.

Where to Find TAJA105K025RNJ by Kyocera AVX Components

To source the TAJA105K025RNJ, consider checking its availability on findchips.com. The part previously found sourcing options through distributors such as LCSC, DigiKey, Mouser Electronics, and Avnet Americas. Current stock levels and pricing can change, so it’s important to refer to findchips.com to get up-to-date information. Additionally, for alternative options or similar parts, visit the Tantalum Capacitors section to explore other products that might meet your specific requirements.

Compare pricing for TAJA105K025RNJ and other Tantalum Capacitors / Capacitors at findchips.com