TAJA105K035RNJ by Kyocera AVX Components

Overview of TAJA105K035RNJ by Kyocera AVX Components

The TAJA105K035RNJ, manufactured by Kyocera AVX Components, is a polarized tantalum capacitor with a capacitance of 1µF and a voltage rating of 35V. It exhibits a capacitance tolerance of ±10% and is designed for surface mount (SMT) applications, fitting into the 1206 [3216 Metric] case size. This component operates efficiently across a wide temperature range, from -55°C to +125°C, making it suitable for various demanding environments. Its specifications also include an Equivalent Series Resistance (ESR) of 7500 mΩ, ripple current of 40 mA, and a leakage current specification of 0.0005 mA. These features, combined with its RoHS compliance and a packaging method on a plastic tape and reel suitable for 7-inch reels, underscore its utility in modern electrical designs and manufacturing processes.

Tantalum capacitors, like the TAJA105K035RNJ, are known for their reliability, efficiency, and superior frequency characteristics compared to other types of electrolytic capacitors. These components use tantalum for the anode dielectric, resulting in a very thin dielectric layer, which gives them a higher capacitance per volume ratio. The TAJA105K035RNJ is also characterized by its stable electrical parameters across a broad spectrum of temperatures and frequencies, making it a highly desirable part for circuit designs requiring tight tolerances and high performance.

Industry Applications for TAJA105K035RNJ

The utility and efficiency of the TAJA105K035RNJ tantalum capacitor make it potentially valuable across a broad range of industry applications. While these potential applications are conceptual and would require further engineering analysis and verification for compliance with industry standards, they illustrate the versatility of this component.

  • Telecommunications: In telecommunications equipment, the TAJA105K035RNJ might be used for signal processing, power supply smoothing, and filtering applications due to its stability and reliability over a wide temperature range. This would be particularly relevant for outdoor hardware subjected to variable weather conditions.
  • Consumer Electronics: Devices such as smartphones, laptops, and wearables could potentially incorporate the TAJA105K035RNJ for power management and audio processing, benefiting from its compact size and high capacitance values to maintain slim device profiles and efficient power usage.
  • Industrial Automation: In industrial settings, the high reliability and robustness of the TAJA105K035RNJ could be utilized in control systems, power supplies, and monitoring equipment, where stable operation across a wide range of temperatures and conditions is critical.
  • Computing and Data Storage: The component’s low leakage current and stable capacitance make it suitable for use in servers and storage systems, potentially in power filtering and decoupling applications to ensure reliable operation and data integrity.
  • Automotive: Provided that the specific standards and requirements of the automotive industry are met, such as AEC-Q100/Q101 (not specified for TAJA105K035RNJ, thus necessitating further verification), the capacitor could possibly be used in applications like infotainment systems, sensor modules, and power management solutions within vehicles.

It’s important to note that these potential industry applications are illustrative and must be thoroughly evaluated by engineering and design teams for compliance with specific standards and application criteria.

About Kyocera AVX Components

Kyocera AVX Components is part of the global conglomerate Kyocera Corporation, which specializes in a wide range of electronic components, including capacitors. The company’s emphasis on innovation, quality, and reliability has made it a key player in the electronic components industry, particularly in the field of capacitors. Kyocera AVX produces a variety of capacitors, including tantalum, ceramic, and film types, catering to a myriad of applications across sectors. The TAJA105K035RNJ is a prime example of their expertise in tantalum capacitors, known for their reliability and performance in demanding electronic circuits. Kyocera AVX’s commitment to research and development ensures their products remain at the forefront of technology, meeting the evolving needs of the electronics industry.

Where to Find TAJA105K035RNJ by Kyocera AVX Components

To source the TAJA105K035RNJ tantalum capacitor or to explore alternatives, findchips.com is an invaluable resource. With real-time data on stock availability and pricing from an extensive list of distributors, findchips.com can help you make an informed procurement decision. For purchasing the TAJA105K035RNJ, or to look at similar tantalum capacitors offered by Kyocera AVX Components or other manufacturers, this platform offers detailed information, including current stock levels from reputable distributors such as Arrow Electronics, DigiKey, Mouser Electronics, and Newark. However, stock levels and availability can fluctuate, so visiting findchips.com directly will provide you with the most current information.

Compare pricing for TAJA105K035RNJ and other Tantalum Capacitors / Capacitors at findchips.com