Overview of TAJA105M016RNJ by Kyocera AVX Components
The TAJA105M016RNJ is a polarized tantalum capacitor designed for surface mount applications. It features a capacitance of 1 µF and a rated DC voltage of 16V. This component is characterized by its 20% positive and negative tolerance levels, making it suitable for applications that require precise capacitance values. The dielectric material used is tantalum (dry/solid), which contributes to its stability and performance in various electronic circuits.
Designed in a 1206 chip package format, the TAJA105M016RNJ measures 3.2 mm in length and 1.6 mm in width with a height of 1.6 mm, allowing it to fit compactly on a PCB. The component is lead-free, compliant with ROHS standards, and meets the Reach Compliance Code. Notably, the part is classified as active in its lifecycle, indicating ongoing production and availability.
The capacitor’s electrical specifications include an equivalent series resistance (ESR) of 11,000 mΩ and a ripple current rating of 33 mA, measured at 100 kHz. The leakage current is notably low at 0.0005 mA, which can enhance the reliability of sensitive applications. Its operational temperature range is broad, spanning from -55 °C to 125 °C, enabling its use in various environmental conditions. Additionally, the terminal finish is matte tin (Sn) with a nickel (Ni) barrier, ensuring durability and performance during soldering and operation.
Industry Applications for TAJA105M016RNJ
The TAJA105M016RNJ tantalum capacitor might find applications across several industries, particularly where reliable performance and stability are essential. Below are some potential use cases:
- Internet of Things (IoT): In IoT devices, where space is limited, the compact size (1206) of this capacitor might be advantageous. It could potentially be used in sensor nodes and microcontroller circuits to stabilize supply voltages and filter out noise.
- Consumer Electronics: Within various consumer electronic devices, such as smartphones or laptops, this capacitor might contribute to power management systems. Its low leakage current and stable ESR could support efficient power conversion circuits in these devices.
- Telecommunications: In telecommunications equipment, the TAJA105M016RNJ might be utilized for decoupling and bypass applications. Its operational temperature range allows for reliable performance in outdoor equipment, possibly enhancing signal integrity.
- Medical Imaging: If utilized in medical imaging devices, the capacitor could provide stability in power supply circuits. However, verification of compliance with relevant medical standards is essential for actual implementations.
- Aerospace and Defense: In aerospace applications, the capacitor might be crucial for avionics systems that demand high reliability under varying temperature conditions. Its compliance with military specifications should be assessed for specific applications.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a recognized manufacturer in the electronic components industry, particularly known for its production of capacitors, including tantalum capacitors. The company produces various types of capacitors, and the TAJA105M016RNJ is an example of their tantalum series that emphasizes reliability and performance under diverse operating conditions.
Kyocera AVX Components is dedicated to innovation and quality, ensuring that their products align with evolving industry standards. They offer a range of tantalum capacitors suitable for applications in telecommunications, automotive, medical, and consumer electronics sectors. The company’s involvement in research and development allows them to maintain a competitive edge in the electronics market with parts that demonstrate high performance and excellent reliability.
Research Price and Stock for TAJA105M016RNJ by Kyocera AVX Components on Findchips.com
For those interested in sourcing the TAJA105M016RNJ, it is recommended to check stock and pricing on Findchips. This platform provides an easy way to compare offers from various distributors, ensuring that you can find the best deal available. Historically, the part has been available at distributors like:
- New Advantage Corporation
- LCSC
- Avnet Asia
- Mouser Electronics
However, it is crucial to visit Findchips for accurate current stock levels and pricing as these can fluctuate. Additionally, the subcategory of Tantalum Capacitors on the site can be helpful for finding alternate parts offered by Kyocera AVX or other manufacturers.