Overview of TAJA106M016RNJ by Kyocera AVX Components
The TAJA106M016RNJ is a polarized Tantalum Capacitor designed for surface mount applications. It is part of the TAJ series from Kyocera AVX Components, a prominent manufacturer known for its high-quality electronic components. This capacitor features a capacitance value of 10µF and a voltage rating of 16V. Its capacitance tolerance is ±20%, and it is designed to operate within a temperature range of -55°C to 125°C, making it suitable for a wide variety of applications.
The TAJA106M016RNJ is constructed with tantalum (dry/solid) as the dielectric material and has an Equivalent Series Resistance (ESR) of 3000 mΩ. This low ESR value is beneficial for applications requiring high efficiency and minimal power loss. The capacitor’s dimensions follow the 1206 [3216 Metric] case size, with a rectangular package that is 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height. It is RoHS compliant, indicating that it is manufactured with a restricted amount of hazardous materials. Additionally, the part’s terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, ensuring good solderability and long-term reliability.
Industry Applications for TAJA106M016RNJ
The versatility and reliability of the TAJA106M016RNJ make it a potential component across various industries. However, it’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify compliance with industry standards and specific application requirements before implementation. Examples of industries that might benefit from this component include:
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could potentially incorporate the TAJA106M016RNJ due to its compact size and reliability over a wide temperature range. Its low ESR characteristic might support efficient power usage and extended battery life in these applications.
- Industrial Automation: For automated systems and robotics that require precise control and efficient power management, the TAJA106M016RNJ might be used in control units, sensors, and actuators, where stable performance across a variety of environmental conditions is critical.
- Computing and Data Storage: This capacitor could potentially find application in servers, SSDs, and networking equipment, where components with low ESR and high reliability are crucial for managing power supply noise and ensuring data integrity.
- Telecommunications: The TAJA106M016RNJ might be utilized in telecommunications infrastructure and equipment, including base stations, switches, and routers. Its ability to operate over a wide temperature range and its reliability might make it suitable for the demanding environment of telecom applications.
- Audio and Video Systems: In high-fidelity audio equipment and home theater systems, the use of high-quality capacitors like the TAJA106M016RNJ might contribute to improved audio signal processing and power supply filtering, potentially enhancing the overall audio-visual experience.
These potential applications would benefit from properties such as low ESR, reliable performance across varying temperatures, and compliance with RoHS standards. Each application mentioned would require a detailed analysis to ensure that the capacitor’s specifications meet the system’s requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leader in the development, manufacture, and sale of a wide array of electronic components, focusing heavily on Capacitors, including Tantalum Capacitors. The company is recognized for its innovative approach to materials science and engineering, which enables the production of capacitors that offer exceptional performance and reliability. The TAJA106M016RNJ is a prime example of Kyocera AVX’s commitment to high-quality components designed for demanding applications. Besides the TAJ series, Kyocera AVX produces a broad portfolio of capacitors suited to a variety of voltage ratings, capacitances, and package sizes, tailored to fit nearly any application across the electronics industry.
Where to Find TAJA106M016RNJ by Kyocera AVX Components
To research and purchase the TAJA106M016RNJ, findchips.com offers a comprehensive database to compare stock levels and pricing from a variety of distributors. For those looking for Tantalum Capacitors, this platform can also help identify alternate parts that may fit your application needs, offered by Kyocera AVX Components or other manufacturers. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, Chip1Stop, and larger distributors such as Avnet, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. However, to get current stock levels and pricing, visiting findchips.com is advised.