Overview of TAJA475K016RNJ by Kyocera AVX Components
The TAJA475K016RNJ is a surface-mounted tantalum capacitor, part of the Taj series from Kyocera AVX Components. It is characterized by a capacitance of 4.7 µF, with tolerance levels of ±10%, and a rated voltage of 16V. The capacitor utilizes tantalum (dry/solid) as its dielectric material, which aids in providing stable electrical characteristics across a broad operating temperature range. Designed in a compact 1206 (3216 metric) chip package, this capacitor is both RoHS-compliant and Pb-free, aligning with environmental standards and regulations for electronic components.
In terms of electrical performance, the TAJA475K016RNJ boasts features such as an Equivalent Series Resistance (ESR) of 4000 mΩ and ripple current handling capabilities up to 55 mA. Its operating temperature ranges from -55°C up to 125°C, making it suitable for a multitude of applications. Additionally, its leakage current rating of 0.0008 mA and a dissipation factor (tan delta) of 0.06 further underline its efficiency and reliability. This component also comes with a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring good solderability and resistance against oxidation.
Industry Applications for TAJA475K016RNJ
Note that the following potential industry applications are illustrative and conceptual, requiring thorough analysis by engineering and procurement teams to ensure compliance with specific application standards and requirements.
- Consumer Electronics: In consumer electronics, such as smartphones, laptops, and wearable devices, the TAJA475K016RNJ might potentially be used for power supply stabilization and noise filtering due to its compact size, reliability across a wide temperature range, and low leakage current. These properties are critical for the efficient operation and durability of these devices.
- Industrial Automation: In the realm of industrial automation, components like this tantalum capacitor could potentially find applications in control systems and automation equipment. Its ability to operate at high temperatures and handle ripple currents makes it suitable for the rigorous demands of industrial environments.
- Telecommunications: Within telecommunications equipment, from base stations to networking hardware, capacitors such as the TAJA475K016RNJ might potentially be utilized for signal filtering, power management, and transient suppression, leveraging its low ESR and high reliability.
- Computing and Data Storage: For computing and data storage systems, including servers and SSDs, the TAJA475K016RNJ offers potential benefits in terms of power supply smoothing and decoupling, facilitated by its stable electrical characteristics and compact footprint.
- Automotive: In automotive applications, particularly for non-safety-critical systems where high-reliability components are necessary but not subjected to automotive standards like AEC-Q100, tantalum capacitors could potentially play a role in infotainment systems, lighting, and non-critical control circuits, courtesy of their robust thermal performance and longevity.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, specializing in a wide range of capacitor technologies, including tantalum capacitors. With a focus on advancing technology and material science, Kyocera AVX has established itself as a key supplier of electronic components to industries worldwide. The company’s product line extends beyond tantalum capacitors to include ceramic, thin film, and more, each designed to offer unique advantages in specific applications. The TAJA475K016RNJ is a testament to Kyocera AVX’s commitment to quality, reliability, and environmental compliance, embodying the company’s expertise in developing high-performance components for a diverse set of applications.
Where to Find TAJA475K016RNJ by Kyocera AVX Components
To procure the TAJA475K016RNJ, procurement specialists and engineers are encouraged to use findchips.com for current stock levels, pricing, and distributor options. This platform offers comprehensive insights into Tantalum Capacitors availability, including variants of the TAJA475K016RNJ that might be offered by Kyocera AVX Components or other manufacturers. Historically, the part has been available from distributors such as Digi-Key, Mouser Electronics, Newark, and TTI. Yet, to ensure the most updated information on availability and competitive pricing, visiting findchips.com is advisable.