Overview of TAJB106K020RNJ by Kyocera AVX Components
The TAJB106K020RNJ is a polarized Tantalum Capacitor characterized by its solid tantalum dielectric material, which delivers robust performance in a 1411 [3528 Metric] chip package. This surface mount capacitor features a capacitance value of 10 µF with a ±10% tolerance and operates under a voltage rating of 20V. Significant characteristics of the TAJB106K020RNJ include its low equivalent series resistance (ESR) of 2100 mΩ, which enables better performance in frequency-dependent applications. The component is designed to handle an operating temperature range from -55 °C to 125 °C, making it highly versatile for varied environmental conditions.
Rohs compliant with a matte tin (Sn) terminal finish that includes a nickel (Ni) barrier, it adheres to the latest environmental regulations ensuring safety and sustainability. The component’s reliability is reflected in its active life cycle status and is further underscored by a leakage current rate of just 0.002 mA. The Ripple Current rating at 80 mA also depicts the part’s capability to handle higher frequencies, which is crucial for certain electronic applications.
Rigorously manufactured by Kyocera AVX, this capacitor integrates an array of features including its low ESR and ripple current which is measured at 100 kHz, providing high utility in applications requiring precise timing and frequency controls. With a factory lead time of 14 weeks and 3 days, as of this writing, this capacitor symbolizes a dependable option supported by substantial manufacturer backing.
Industry Applications for TAJB106K020RNJ
Based on its electrical properties and performance characteristics, the TAJB106K020RNJ could be leveraged in several key industries where high reliability and performance are critical. These applications, however, should always be evaluated and verified by engineering and design teams to ensure compliance and suitability. Here are some possible industry applications:
- Telecommunications: This capacitor might be used in telecommunication equipment such as transceivers and base station modules where stability and performance over a broad temperature range and under variable frequencies are essential.
- Consumer Electronics: In consumer electronics like laptops and smartphones, the TAJB106K020RNJ could possibly provide stability and longevity in the power supply circuitry, addressing space constraints while ensuring efficient operation.
- Computing and Data Storage: For server farms and storage units that require dependable components for smooth operation, the high ripple current and low ESR features of this capacitor might make it a potential fit, particularly in smoothing and filtering applications.
Note that while these industry applications are potential use cases, actual implementation would require rigorous analysis to ensure compliance with specific technical and safety standards.
About Kyocera AVX Components
Kyocera AVX Components stands as a significant player in the field of electronic components, particularly noted for its innovation and manufacturing quality in capacitors, including Tantalum Capacitors. Kyocera AVX’s capacitors, such as the TAJB106K020RNJ, are designed with attention to durability and performance, catering to a broad spectrum of industrial applications. The firm is known for its rigorous adherence to quality and environmental standards, making its products desirable for highly regulated industries. Known for producing components that demonstrate long-term reliability in severe environmental conditions, Kyocera AVX maintains a strong commitment to technical excellence and innovation.
Where to Find TAJB106K020RNJ by Kyocera AVX Components
The TAJB106K020RNJ can be researched and procured through findchips.com. On this platform, you can find detailed information about availability, pricing, and stocks from various distributors. Historically, distributors such as TTI, Mouser Electronics, DigiKey, and Future Electronics have listed this part, but current stock levels and prices should be confirmed directly on Findchips to ensure the most accurate and relevant information.