TAJB106K025RNJ by Kyocera AVX Components

Overview of TAJB106K025RNJ by Kyocera AVX Components

The TAJB106K025RNJ is a polarized Tantalum Capacitor characterized by a 25V rated voltage and a capacitance of 10 µF. This capacitor operates with a ±10% tolerance and features a maximum operating temperature of 125°C and a minimum of -55°C. It is constructed using Tantalum (dry/solid) as its dielectric material, making it durable under operational stress. With dimensions of 3.5 mm in length, 2.8 mm in width, and 1.9 mm in height, it utilizes surface mount technology, specifically fitting a 1411 chip package (size code 1210).

Manufactured by Kyocera AVX Components, this component is designed for high-performance environments given its leakage current standard of 0.0025 mA and a ripple current rating of 74 mA. The part is compliant with RoHS and REACH, denoting its adherence to environmental and safety standards. The terminals of the capacitor are finished with Matte Tin over a Nickel barrier, which ensures solid and reliable solderability. Furthermore, as of the current writing, the factory lead time for this part is 14 weeks and 3 days.

Industry Applications for TAJB106K025RNJ

Due to its electrical characteristics and stability, the TAJB106K025RNJ might be suitable for various industry applications. These potential applications, however, should always be explored with care and verified by engineering teams to match specific industry standards and requirements.

  • Telecommunications: In telecom systems, where stable voltage and capacitance under varying environmental conditions are necessary, this capacitor could potentially stabilize voltage and filter noise in communication equipment.
  • Consumer Electronics: Its small size and reliability could potentially make it suitable for portable consumer electronics such as smartphones, tablets, and laptops, where efficient power management and minimal space usage are crucial.
  • Industrial Automation: Due to its high temperature ranges and durability, this capacitor might be effectively used in industrial control circuits, possibly providing smoothing and filtering functions essential for machinery operations.
  • Computing and Data Storage: TAJB106K025RNJ could potentially be used in server power supplies and networking hardware where a combination of high capacitance and voltage stability is critical for data integrity.

Note that while these applications are conceptual, practical implementation always demands rigorous testing and compliance adherence.

About Kyocera AVX Components

Kyocera AVX Components is well known for its advanced electronic components, including a comprehensive range of capacitors. Kyocera AVX specializes particularly in Tantalum Capacitors, which are favored for their reliability and performance in critical and high-end applications. The TAJB106K025RNJ and other similar parts produced by Kyocera AVX serve a wide array of industries, including telecommunications, industrial, and consumer electronics, by offering durable and precise components crucial for sophisticated electronic setups.

Where to Find TAJB106K025RNJ by Kyocera AVX Components

To purchase the TAJB106K025RNJ, or to consider similar Tantalum Capacitors, findchips.com offers a reliable platform for comparing prices and checking current stock levels. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Farnell, and Avnet, though availability may vary. For current information on stock and pricing, it is advisable to check on findchips.com.

Compare pricing for TAJB106K025RNJ and other Tantalum Capacitors / Capacitors at findchips.com