TAJB107M010RNJ by Kyocera AVX Components

Overview of TAJB107M010RNJ by Kyocera AVX Components

The TAJB107M010RNJ is a polarized Tantalum Capacitors, utilizing tantalum (dry/solid) as its dielectric material. This component features a capacitance of 100 µF, with a rated DC voltage (URdc) of 10 V and tolerances of ±20%. It’s designed for surface mount technology (SMT) with a size code of 1210, which measures 3.5 mm in length, 2.8 mm in width, and 1.9 mm in height. The capacitor is packaged as a rectangular, chip-style SMT with J bend terminals finished in matte tin (Sn) over a nickel (Ni) barrier.

Additional features include an Equivalent Series Resistance (ESR) of 1400 mΩ and a ripple current of 99 mA, which are measured at a frequency of 100 kHz. The operating temperature range of this capacitor is notably wide, spanning from -55 °C to 125 °C. The part is RoHS compliant, indicating it does not use hazardous substances in its construction. Additionally, the TAJB107M010RNJ has a factory lead time of 13 weeks, as of the current writing, reflecting its procurement timeline.

Industry Applications for TAJB107M010RNJ

Due to its electrical characteristics and specifications, the TAJB107M010RNJ could potentially be suitable for a wide range of industry applications, though it is important to note that these are hypothetical scenarios and actual use should be validated by engineering teams. Here are several industries where this capacitor might be used:

  • Consumer Electronics: This part could potentially be used in various consumer electronics such as smartphones, laptops, and tablets, where stable power supply and minimal space usage are crucial. The capacitor’s small size and SMT design make it suitable for compact electronic devices.
  • Industrial Automation: In industrial automation, reliable and durable components are essential for the smooth operation of machinery and control systems. The TAJB107M010RNJ could possibly be used in control circuits of heavy machinery where temperature ranges and electrical stability during operations are critical.
  • Telecommunications: This capacitor could also be used in telecommunications equipment, including routers and switches, where efficient power management and signal integrity are necessary. The low ESR and high ripple current characteristics might be advantageous in these applications.
  • Computing and Data Storage: Given its high capacitance and compact form, the capacitor might also be found in computing and data storage systems, supporting stable voltage supply and smoothing in power regulation circuits.

Note that the applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams adhering to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer in the electronics industry, specializing in a wide array of capacitor technologies including Tantalum Capacitors. Their capacitors are designed to provide optimal performance in electronic equipment by ensuring reliability, durability, and precision. The TAJB107M010RNJ is among the many high-quality capacitors offered by this company, further exemplifying their commitment to developing robust electronic components for a range of technical applications.

Where to Find TAJB107M010RNJ by Kyocera AVX Components

If you are looking to procure the TAJB107M010RNJ, you can research and compare materials at findchips.com. Here, you can access real-time pricing and stock from a variety of distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Farnell. For alternative parts or similar items by Kyocera AVX Components, you might also consider browsing the Tantalum Capacitors category on findchips.com to find parts that suit specific application needs.

Compare pricing for TAJB107M010RNJ and other Tantalum Capacitors / Capacitors at findchips.com