Overview of TAJB226K010RNJ by Kyocera AVX Components
The TAJB226K010RNJ is a surface mount tantalum capacitor designed for various electronic applications. This component features a capacitance of 22 µF with a rated voltage of 10 V, and it exhibits a capacitance tolerance of ± 10%. The part belongs to the Taj Series, a product line known for reliability in demanding environments. The dielectric material used in this capacitor is tantalum, specifically in a dry/solid form, which contributes to its performance characteristics.
Dimensions for this capacitor include a height of 1.9 mm, a length of 3.5 mm, and a width of 2.8 mm, placing it in the 1210 (3528 metric) package size. The TAJB226K010RNJ is polarized and contains two terminals, which are designed with a J bend shape for enhanced surface mounting. It is also compliant with RoHS standards, ensuring it aligns with environmental regulations.
In terms of operational performance, the capacitor has an operating temperature range from -55 °C to 125 °C, making it suitable for a wide variety of applications. The equivalent series resistance (ESR) is rated at 2400 mΩ, and it supports a ripple current of 75 mA. The leakage current is noted to be 0.0022 mA, which is a relevant factor in applications requiring minimal power loss. Additional features include a tan delta of 0.06, which can be significant for specific circuit designs.
Industry Applications for TAJB226K010RNJ
The TAJB226K010RNJ could potentially find various applications across multiple industries due to its operational characteristics and design. Below are several possible industry applications illustrating how this capacitor might be employed:
- Automotive: In automotive systems, capacitors like the TAJB226K010RNJ might be utilized in power management systems where stable voltage and capacitance are critical. Its operational temperature range could accommodate the varying conditions experienced within a vehicle.
- Industrial Automation: Within industrial automation technologies, this component might serve in motor drive applications or control systems, where its ability to handle ripple current efficiently could enhance system reliability.
- Telecommunications: Telecommunications equipment may utilize the TAJB226K010RNJ to smooth out power supply fluctuations in communication devices. Its ESR and ripple current specifications may support power conditioning circuits needed in these applications.
- Consumer Electronics: In consumer electronics, this tantalum capacitor might be found in devices such as smartphones, tablets, and gaming consoles. Its compact size and performance metrics can support space-constrained designs while providing necessary capacitance for proper functionality.
- Healthcare: In healthcare equipment, this capacitor could potentially be utilized in portable diagnostic devices or imaging systems, where reliability and performance in temperature variations are essential.
It is important to note that these potential industry applications are only conceptual and illustrative. They will require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for its comprehensive range of capacitors, including tantalum capacitors such as the TAJB226K010RNJ. The company emphasizes quality, reliability, and innovative design in its component offerings, particularly for applications in harsh environments. Their tantalum capacitors are engineered to meet stringent performance criteria, and they feature designs that adhere to modern electronic manufacturing requirements.
In addition to the TAJB226K010RNJ, Kyocera AVX produces various other similar tantalum capacitors that could be suitable for similar applications. Their commitment to research and development ensures that new products are introduced regularly, responding to the evolving needs of industries such as automotive, telecommunications, and industrial automation.
Research Price and Stock for TAJB226K010RNJ by Kyocera AVX Components on Findchips.com
Historically, the TAJB226K010RNJ has been available through various distributors, including:
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is essential to visit Findchips to obtain the most current stock levels and pricing information, as availability can fluctuate based on market demand.