Overview of TAJB226K016RNJ by Kyocera AVX Components
The TAJB226K016RNJ is a surface mount, polarized tantalum capacitor, characterized by its 22µF capacitance, 16V rated voltage, and a capacitance tolerance of ±10%. With a case/package size of 1411 [3528 Metric], this component falls into the SMT category, making it suitable for a wide range of electronic circuit applications. Notably, it features a low equivalent series resistance (ESR) of 2.3 ohms, and its operational temperature ranges from -55 °C to +125 °C, ensuring reliability and performance under varying environmental conditions. Moreover, it adheres to stringent compliance requirements, including Pb-free and RoHS, highlighting its environmental friendliness and readiness for international markets. The TAJB226K016RNJ is actively manufactured by Kyocera AVX Components Corp, ensuring availability and support for current and future designs.
Industry Applications for TAJB226K016RNJ
Given its specifications, the TAJB226K016RNJ could potentially serve a multitude of industry applications where high reliability and efficiency are required. These applications are subject to engineering and design validation to meet specific standards and requirements. Here are a few illustrative use cases:
- Computing and Data Storage: Its efficient ESR values and stability across a broad temperature range might make the TAJB226K016RNJ suitable for use in servers and storage arrays where stable power delivery is crucial for reliability and data integrity.
- Consumer Electronics: In consumer electronics like smartphones and portable gaming devices, the compact size and surface mount design could potentially accommodate the limited space available, providing power stabilization with minimal footprint.
- Telecommunications: The part’s ability to operate over a wide temperature range and its reliability might make it a candidate for use in telecommunications equipment, potentially including base stations and networking gear that require consistent performance under variable environmental conditions.
- Industrial Automation: Devices or systems within industrial automation, which demand precise control and reliability, could potentially benefit from the stable characteristics of this tantalum capacitor, especially in power regulation or filtering applications.
- Medical Imaging: Given its robust design and reliable operation across varying temperatures, the capacitor could potentially be used in medical imaging equipment where stable performance and high reliability are paramount.
Note that these potential industry applications are conceptual illustrations and necessitate rigorous analysis and verification by engineering and design teams to ensure compatibility, adherence to industry standards, and fulfilment of application-specific requirements.
About Kyocera AVX Components
Kyocera AVX Components is a globally recognized leader in the design, manufacture, and supply of advanced electronic components, including a vast array of capacitors. Their range broadly encompasses tantalum capacitors, for which they are well-regarded due to their innovation, reliability, and performance across a wide spectrum of applications. Kyocera AVX’s commitment to quality, innovation, and environmental sustainability is evident in their products, such as the TAJB226K016RNJ, which is engineered for high performance, reliability, and compliance with current environmental standards. The company serves a diverse set of industries, ranging from automotive to medical, telecommunications, and industrial markets, offering solutions designed to meet the rigorous demands of each sector.
Where to Find TAJB226K016RNJ by Kyocera AVX Components
For those looking to procure TAJB226K016RNJ, our platform findchips.com offers a comprehensive resource for comparing real-time pricing and stock availability across a number of prominent distributors. To ensure you are getting the best deal for this specific tantalum capacitor, as well as exploring alternatives that might fit your specific requirements, starting your search with us is advised. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, for the most current stock levels and to compare pricing, visiting findchips.com is strongly recommended.