Overview of TAJB226K020RNJ by Kyocera AVX Components
The TAJB226K020RNJ is a polarized surface mount Tantalum Capacitor from Kyocera AVX’s TAJ series. This capacitor has a capacitance of 22 µF, with a tolerance of ±10%, and operates at a rated voltage of 20V. It is designed in a 1210 [3528 Metric] package size, commonly referred to as 1411 in Imperial code, and has a height of 1.9 mm, length of 3.5 mm, and width of 2.8 mm. As for electrical characteristics, it features an Equivalent Series Resistance (ESR) of 1800 mΩ and a ripple current rating of 87 mA. The component is RoHS compliant, signifying adherence to hazardous substance regulations, and is constructed using tantalum (dry/solid) dielectric material. The part is polarized, indicating it must be installed with the correct orientation to prevent damage.
With a broad operating temperature range from -55 °C up to +125 °C, the TAJB226K020RNJ is versatile for use across various high reliability applications. Its surface mount design facilitates easier assembly in dense PCB layouts, making it a preferred choice for modern electronic designs. Additionally, the capacitor is noted for features such as low leakage current of 0.0044 mA and a tan delta of 0.06, important parameters for applications requiring stable performance over a wide range of operating conditions. The specified factory lead time for this component, as of the current writing, is 14 weeks and 3 days, pointing towards considerations for project timelines and procurement planning.
Industry Applications for TAJB226K020RNJ
Potential industry applications for the TAJB226K020RNJ are diverse, given its specifications and performance characteristics. It is important for engineering and design teams to analyze and verify the suitability of this component for specific applications, adhering to industry standards and requirements. Here are some industries where the TAJB226K020RNJ might find utility:
- Consumer Electronics: Potentially used in devices like smartphones, tablets, and wearables, where its compact size and reliable performance under a wide temperature range could be crucial for device longevity and user experience.
- Computing and Data Storage: Could be utilized in solid-state drives (SSDs) and servers, supporting power supply circuits or aiding in smoothing and filtering processes due to its low ESR and stable capacitance values.
- Industrial Automation: Might find applications in control systems and sensors, where its durability and operational range make it suitable for challenging industrial environments.
- Telecommunications: Could potentially be used in networking equipment and base stations, where stable power management and signal processing are key, thanks to its ripple current handling and polarity.
- Healthcare: Might be applicable in medical devices that require compact, reliable power storage solutions, especially where equipment needs to function reliably across a range of temperatures and conditions.
Note that these potential industry applications are conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Kyocera AVX Components
Kyocera AVX Components is a leader in the design, manufacture, and supply of advanced electronic components, notably excelling in the space of Tantalum Capacitors. Tantalum capacitors are prized for their reliability, longevity, and performance under a broad range of environmental conditions, making them ideal for critical applications across industries. The TAJB226K020RNJ is part of their TAJ series, which is characterized by its robust design catering to general-purpose applications requiring solid and reliable capacitive solutions. Kyocera AVX Components has a track record for producing capacitors that meet stringent quality standards, boasting features like low ESR, tight tolerance, and stable performance, catering to a broad spectrum of electronic applications.
Where to Find TAJB226K020RNJ by Kyocera AVX Components
To source the TAJB226K020RNJ, prospective buyers should utilize the resources available at findchips.com. On FindChips, you can research and compare pricing for the TAJB226K020RNJ and other Tantalum Capacitors, helping you find the best options available from a range of distributors. Historically, this capacitor has been available from distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, for current stock levels, pricing, and potential alternative components that might be offered by Kyocera AVX Components or other manufacturers, it’s recommended to visit FindChips. This ensures you access the most up-to-date and comprehensive market information.