TAJB226M010RNJ by Kyocera AVX Components

Overview of TAJB226M010RNJ by Kyocera AVX Components

The TAJB226M010RNJ is a polarized Tantalum Capacitor characterized by its solid tantalum dielectric material, a rated voltage of 10V, and a capacitance value of 22µF. This surface mount component is housed in a 1411 (3528 metric) chip package with dimensions of 3.5 mm x 2.8 mm x 1.9 mm. It features a ±20% tolerance in capacitance, an equivalent series resistance (ESR) of 2400 mΩ, and is designed to operate across a wide temperature range from -55 °C to 125 °C.

The component is RoHS compliant, indicating it is free from hazardous substances, and it meets the Pbfree (lead-free) standards. Its reliability and performance are augmented by its ripple current rating of 75 mA and a leakage current of just 0.0022 mA. These features make the TAJB226M010RNJ suitable for high performance applications where minimal leakage and stable performance are critical.

Industry Applications for TAJB226M010RNJ

The specific attributes of the TAJB226M010RNJ make it potentially suitable for a variety of industry applications. It should be noted that these potential applications are conceptual and should be validated by engineering and design teams for each specific context.

  • Consumer Electronics: This capacitor might be found in power supply modules for consumer electronics, where its compact chip size and solid performance under varying temperature conditions can ensure device reliability.
  • Telecommunications: Telecommunication equipment, which often requires components capable of handling a range of operational temperatures and maintaining performance integrity, might utilize such a capacitor.
  • Computing and Data Storage: In server farms and SSDs, the low ESR and reliable ripple current handling capabilities of this tantalum capacitor could help in managing power supplies more efficiently, thereby enhancing overall system stability and performance.
  • Aerospace and Defense: The broad operating temperature range and sturdy construction may make this capacitor suitable for aerospace applications, although specific uses would require rigorous standards compliance checks and quality assurances beyond typical commercial specifications.
  • Electronic Manufacturing: For the production of integrated circuits and other sensitive electronic components, this type of capacitor could be used to ensure consistent power delivery and reduce production issues related to power variances.

Note that these industry applications are illustrative and require thorough investigation and analysis for compliance with industrial standards and specific project requirements.

About Kyocera AVX Components

Kyocera AVX Components is a recognized leader in the production of electronic components, including an extensive range of capacitors. The company specializes in Tantalum Capacitors, among other types, and is known for its innovative approach in materials technology and component engineering. Kyocera AVX Components offers capacitors like the TAJB226M010RNJ which are highly regarded for their durability, reliability, and compliance with environmental standards.

Where to Find TAJB226M010RNJ by Kyocera AVX Components

To locate the TAJB226M010RNJ, interested buyers should visit findchips.com. This site provides current stock levels, pricing, and a list of distributors. Historically, the part has been available at distributors like Avnet, DigiKey, Mouser Electronics, and TTI. To explore Tantalum Capacitors for alternative parts offered by Kyocera AVX Components or other manufacturers, findchips.com offers extensive listings and comparison options. This resource is invaluable for procurement specialists and engineers alike, ensuring the best match of component for your specific needs.

Compare pricing for TAJB226M010RNJ and other Tantalum Capacitors at findchips.com