Overview of TAJB475K035RNJ by Kyocera AVX Components
The TAJB475K035RNJ is a surface-mount, polarized Tantalum Capacitor characterized by its solid Tantalum dielectric material. It operates at a voltage rating of 35V and offers a capacitance of 4.7µF with a tolerance of ±10%. Designed to withstand a wide temperature range from -55°C to +125°C, this capacitor features an Equivalent Series Resistance (ESR) of 3100 mΩ. Key attributes include a leakage current of 0.0016 mA and a ripple current capacity of 66 mA, making it suitable for circuit stability and efficiency in various applications. The component is packaged in a 1210 [3528 Metric] size and is finished with matte tin over a nickel barrier, supporting reliable soldering and mechanical durability.
This capacitor part also maintains compliance with several important regulatory standards including RoHS, REACH, and the JESD-609 e3 standard, indicating both lead-free constituents and an environmentally safe build. The factory lead time for this part is given as 13 weeks, according to the most recent data.
Industry Applications for TAJB475K035RNJ
Given the technical specifications and performance attributes of the TAJB475K035RNJ, this capacitor could be a vital component across various high-demand sectors. The possible use cases are predominantly based on the capacitor’s operational reliability across a wide temperature range, its low leakage and ripple currents, and solid tolerance values.
- Industrial Automation: This capacitor could possibly be utilized in the manufacturing process controls, where precision and durability under varying thermal environments are crucial. Its robust design supports long-term reliability and stability, which is essential for automation systems.
- Consumer Electronics: Devices such as smartphones, laptops, and wearables might use such capacitors for power management solutions, benefiting from its compact size and effective ESR levels, enhancing device longevity and performance.
- Telecommunications: The TAJB475K035RNJ could potentially be integrated within networking hardware like routers and switches. The capacitor’s ability to handle significant temperature variations and maintain operational integrity is vital for communication equipment that often operates continuously under various environmental conditions.
Note that these potential applications are illustrative and require thorough evaluation by engineering teams to ensure compliance with specific industry standards and particular use case requirements.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer in the electronics industry, particularly recognized for its broad range of capacitor technologies, including Tantalum Capacitors. Kyocera AVX’s expertise in developing these components is marked by innovations in design and material utilization, ensuring that products like TAJB475K035RNJ meet rigorous industry standards for performance and reliability. The company focuses on delivering solutions that fit a spectrum of requirements, from basic charging circuits to complex power management systems, across multiple industries.
Where to Find TAJB475K035RNJ by Kyocera AVX Components
To purchase the TAJB475K035RNJ and explore alternative Tantalum Capacitors by Kyocera AVX Components or other vendors, a comprehensive resource is available at findchips.com. Historical availability shows it has been stocked by distributors such as DigiKey, Mouser Electronics, RS Components, and Newark. However, current stock levels and pricing should be checked on findchips.com to obtain the most accurate information.