Overview of TAJB476K010RNJ by Kyocera AVX Components
The TAJB476K010RNJ by Kyocera AVX Components is a polarized Tantalum Capacitor, offering a stable capacitive value of 47µF (microfarads) within a voltage rating of 10V. Its compact packaging, denoted as 1411 [3528 Metric], is designed for surface mount applications, making it ideal for modern compact electronic assemblies. The capacitor is characterized by a ±10% tolerance in its capacitance value, signifying its accuracy level in electrical circuits. Furthermore, it features an equivalent series resistance (ESR) of 1 Ohm, coupled with a ripple current specification of 292mA, parameters critical in determining its performance in filtering and frequency stability roles amongst others.
This Tantalum Capacitor stands out with additional features such as an impressively low leakage current of 0.0047 mA and a wide operating temperature range from -55 °C to 125 °C. It’s also RoHS compliant, adhering to current environmental standards eliminating the use of hazardous substances in its manufacture. The component’s surface-mount technology (SMT) packaging not only ensures streamlined manufacturing processes but also contributes to the miniaturization of electronic devices. With a height of 1.9 mm, and dimensions of 3.5 mm in length by 2.8 mm in width, it supports high-density board assembly, making it versatile for various applications.
Industry Applications for TAJB476K010RNJ
The specific characteristics and specifications of the TAJB476K010RNJ tantalum capacitor suggest its potential use across a broad range of industries. However, it’s important to note that these are conceptual or illustrative applications and require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some industry applications where this component could potentially offer value:
- Consumer Electronics: In devices such as smartphones, digital cameras, and portable music players, the TAJB476K010RNJ could potentially provide the necessary stability in power supply and filtering functionalities.
- Computing and Data Storage: This capacitor might find applications in solid-state drives (SSD), servers, and computing motherboards, where stable power management and noise filtering are crucial for reliable operation.
- Industrial Automation: Given its robust temperature range and reliable electrical performance, the component could possibly be employed in automated control systems, PLCs, and sensor interfaces, ensuring stable operation across varying environmental conditions.
- Telecommunications: Network routers, switches, and base station hardware could benefit from the stability and reliability offered by the TAJB476K010RNJ, ensuring uninterrupted communication and data transmission.
- Electronic Manufacturing: For surface mount technology (SMT) assembly lines, this component’s compatibility might facilitate efficient manufacturing processes, while contributing to the miniaturization trend in electronics.
These suggested applications highlight the potential versatility of the TAJB476K010RNJ capacitor, but they should be approached as starting points for deeper investigation rather than definitive solutions.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of electronic components, known for its wide range of capacitors, including tantalum, ceramic, and film capacitors, among others. Tantalum capacitors, such as the TAJB476K010RNJ, are a specialty of the company, offering advantages like high reliability, excellent performance in compact sizes, and suitability for various applications, from consumer electronics to industrial automation systems. Kyocera AVX’s commitment to innovation and quality has established it as a go-to provider for the electronic component needs of technology-driven industries worldwide.
With a focus on research and development, the company continuously works on advancing capacitor technology to meet the evolving requirements of the electronics industry. Kyocera AVX capacitors, including similar parts to the TAJB476K010RNJ, are renowned for their quality, durability, and the company’s ability to provide solutions for highly demanding applications.
Where to Find TAJB476K010RNJ by Kyocera AVX Components
To procure the TAJB476K010RNJ tantalum capacitors for your project, our recommendation is to start your search on findchips.com. Here, you can also explore other Tantalum Capacitors that might be offered by Kyocera AVX Components or alternative manufacturers if TAJB476K010RNJ does not completely meet your project requirements.
Particularly, Distributors such as Digi-Key, Mouser Electronics, Arrow Electronics, and Newark have historically stocked TAJB476K010RNJ, among others. However, stock levels and pricing are subject to change, so it’s advisable to check the current availability and compare options on findchips.com.