TAJC106K016RNJ by Kyocera AVX Components

Overview of TAJC106K016RNJ by Kyocera AVX Components

The TAJC106K016RNJ, manufactured by Kyocera AVX Components, is a polarized Tantalum Capacitor designed for surface mount applications. It operates within a voltage range of 16V and offers a capacitance value of 10µF. With tolerances of 10% on both the positive and negative sides, it meets the precise needs of various circuit designs. The capacitor is housed in a 2312 chip package, making it suitable for compact electronic devices.

This component features a dielectric made from dry/solid tantalum, known for its excellent stability and reliability over a wide temperature range, operational from -55 °C to 125 °C. The TAJC106K016RNJ also exhibits low leakage current (0.0016 mA) and a maximum ESR (Equivalent Series Resistance) of 2000 mΩ, which are critical attributes for power supply circuits and noise-sensitive applications. Furthermore, it is designed to be compliant with lead-free (Pb-free) and RoHS standards, ensuring it meets current environmental and health safety regulations. Notably, this component is categorized as “Active” in its life cycle with additional features including a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish and a rated ripple current of 94 mA, which attest to its quality and durability in demanding applications.

Industry Applications for TAJC106K016RNJ

The versatility of the TAJC106K016RNJ allows it to be potentially applied across a wide range of industries. It’s important to note that the suitability of this component for any specific application should be determined by engineering and design teams in accordance with industry standards and specific application requirements. Here are examples of potential industry applications, with qualifiers, for this tantalum capacitor:

  • Consumer Electronics: Given its compact size and reliable electrical performance, the capacitor might potentially be handy in designing power supply circuits for smart devices, wearables, and portable electronics, where size constraints and power efficiency are critical considerations.
  • Telecommunications: In telecommunications equipment, this component could possibly find use in signal processing circuits, offering the necessary stability and reliability required for data transmission devices and infrastructure.
  • Computing and Data Storage: Due to its low ESR and high reliability, the capacitor could be an integral part in the power management systems of servers, SSDs, and networking equipment, aiding in smooth and efficient operation.
  • Industrial Automation: The robust temperature range and reliability of the TAJC106K016RNJ might make it a candidate for use in the control circuits of machinery and robotics in manufacturing environments, where operational stability and longevity are paramount.
  • Audio and Video Systems: For audio-visual equipment, the low leakage current and stable performance of this capacitor could potentially contribute to enhanced signal integrity and power supply regulation, ensuring high-quality outputs.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, specializing in a wide range of capacitor technologies, including tantalum capacitors. The company is known for its innovation and quality, producing components that meet the stringent requirements of various industries. The TAJC106K016RNJ is a testament to Kyocera AVX’s commitment to providing highly reliable and precise capacitors. Their capacitors are designed with advanced materials and process technologies, offering solutions for critical applications in the fields of telecommunications, information technology, automotive, industrial, and medical, among others. Kyocera AVX’s lineup includes a variety of tantalum capacitors, designed to suit a wide array of mounting styles, capacitance values, voltage ratings, and package sizes, making them suitable for virtually any type of electronic circuit requirement.

Where to Find TAJC106K016RNJ by Kyocera AVX Components

For those interested in purchasing the TAJC106K016RNJ, or researching similar tantalum capacitors, our site findchips.com offers comprehensive listings from reputable distributors. By using the Tantalum Capacitors category, users can find alternate parts offered by Kyocera AVX Components or other manufacturers, ensuring the best fit for their specific application needs. Historically, this component has been available through distributors such as New Advantage Corporation, LCSC, Avnet, and DigiKey. However, to get current stock levels and competitive pricing, potential buyers are encouraged to visit findchips.com.

Compare pricing for TAJC106K016RNJ and other Tantalum Capacitors / Capacitors at findchips.com