Overview of TAJC106K025RNJ by Kyocera AVX Components
The TAJC106K025RNJ is a polarized Tantalum Capacitor engineered by Kyocera AVX Components, boasting a solid tantalum build. This component is designed for surface mount technology (SMT) with a capacitor case/package of 2312 [6032 Metric]. It provides a 10µF capacitance and a 25V DC voltage rating, where the capacitance tolerance is within ± 10%. The Equivalent Series Resistance (ESR) is specified at 1.8 Ohm, indicating its efficiency and performance in circuits. The TAJC106K025RNJ’s dimensions include a length of 6mm, a width of 3.2mm, and a height of 2.6mm, fitting the manufacturer size code C.
This device exhibits a ripple current rating of 247mA, suited to various electronic applications that require stable and reliable power filtering and storage capabilities. Compliant with RoHS and REACH standards, this component meets the current environmental and health safety regulations. It is designed to operate within a broad temperature range of -55°C to +125°C, making it versatile for challenging environments. Furthermore, its packaging method on a plastic tape and reel format facilitates automated assembly processes. The TAJC106K025RNJ is characterized by its polarized nature, necessitating orientation awareness during installation to ensure optimal performance.
Industry Applications for TAJC106K025RNJ
The specific design attributes and performance specifications of the TAJC106K025RNJ find potential applications across various industries. While these potential applications are conceptually illustrative, they necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific usage requirements. Here are some sectors where the TAJC106K025RNJ might be particularly useful:
- Consumer Electronics: The compact size and stable capacitance of this tantalum capacitor could make it conducive for use in space-constrained designs like smartphones, portable chargers, and wearable technology, where efficient space utilization is critical.
- Computing and Data Storage: For motherboards, SSDs, and servers, the TAJC106K025RNJ’s low ESR and high ripple current handling capabilities might enhance power supply stability and data integrity.
- Telecommunications: In networking equipment, such as switches and routers, the need for stable voltage regulation and filtering could benefit from the integration of this component, supporting reliable data transmission.
- Industrial Automation: The ability of the TAJC106K025RNJ to withstand a wide range of operating temperatures could see its adoption in automated manufacturing equipment and robotics, ensuring consistent performance in variable industrial environments.
- Consumer Audio and Video Systems: Its utilization in audio amplifiers and video processors might improve signal integrity and reduce noise, contributing to higher quality audio-visual experiences.
It is critical to note that these potential applications are conceptual and require appropriate validation for specific designs.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, with a focus on advanced solutions that meet a broad array of industry needs. In the realm of Tantalum Capacitors, Kyocera AVX stands out for producing components that offer reliability, efficiency, and superior performance. The TAJC106K025RNJ is a testament to Kyocera AVX’s commitment to quality, designed to deliver stable capacitance, low leakage currents, and excellent temperature performance. Kyocera AVX’s portfolio includes a plethora of similar tantalum capacitors, catering to diverse requirements across various voltage ratings, sizes, and performance characteristics. These capacitors are suited for a range of applications from consumer electronics to industrial systems, embodying the manufacturer’s innovation in component engineering.
Where to Find TAJC106K025RNJ by Kyocera AVX Components
For engineers and procurement professionals looking for the TAJC106K025RNJ, findchips.com provides a comprehensive platform to check for current stock levels, pricing, and availability across multiple distributors. It not only features Kyocera AVX Components but also offers alternatives for comparison within the Tantalum Capacitors category from various manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have carried the TAJC106K025RNJ. However, inventory can fluctuate, so it is advisable to check findchips.com for the most current information.