Overview of TAJC106K035RNJ by Kyocera AVX Components
The TAJC106K035RNJ by Kyocera AVX Components is a surface mount Tantalum Capacitor falling within the TAJ series. This component features a capacitance of 10 µF with a tolerance of ±10%, operating within a voltage range of 35 V. The 2312 [6032 Metric] package is designed for surface mount applications, ensuring compatibility with modern, compact PCB designs. Critically, this component is RoHS compliant, making it suitable for use in a wide range of consumer and industrial products where environmental considerations are paramount.
With a height of just 2.6 mm and dimensions measuring 6 mm by 3.2 mm, this capacitor is built for small form factor devices yet does not compromise on performance. The polarization of the capacitor, a standard feature of tantalum capacitors, aids in preventing incorrect installation and ensures the correct electrical orientation. Additional specifications of note include an Equivalent Series Resistance (ESR) of 1600 mΩ, a very low leakage current of 0.0035 mA, and the ability to operate across a wide temperature range from -55 °C to +125 °C.
Due to these specifications, the TAJC106K035RNJ is suited to high-reliability applications requiring stable capacitance, low leakage current, and excellent temperature performance. Its compliance with the JEDEC JESD-609 Code: e3 indicates a lead-free and RoHS compliant construction, ensuring its suitability for global markets. The specified “Additional Feature” mentions its ESR and ripple current (105 mA) measured at 100kHz, which benefits applications requiring high-frequency performance.
Industry Applications for TAJC106K035RNJ
The TAJC106K035RNJ capacitor’s features lend it to various potential applications across multiple industries. Its wide operating temperature range and stability make it a candidate for high-reliability environments. However, it’s essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: This capacitor might be integrated into smartphones, tablets, and laptops, where its compact size and reliability are invaluable for device miniaturization and ensuring longevity.
- Industrial Automation: In automation, the TAJC106K035RNJ could potentially be used in control systems and sensors requiring stable operation across a wide range of temperatures and conditions.
- Telecommunications: The device’s low ESR and high ripple current capabilities might make it suitable for use in telecommunications hardware, such as base stations, where stable power supply filtering is critical for performance.
- Computing and Data Storage: Given its specifications, the capacitor could potentially be employed in servers and storage devices, where reliable and efficient power management is a requirement for processing and storing large volumes of data.
- Entertainment and Gaming: The gaming industry, particularly in console design, might find this component useful for its compact size and reliability, ensuring immersive gaming experiences through enhanced power supply stability.
Note: These industry applications are illustrative. Engineering and design teams must verify component suitability, adhering to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, with a strong focus on creating reliable and high-quality Tantalum Capacitors among other products. Their range of capacitors is known for exceptional performance in demanding applications, offering features such as low ESR, high capacitance stability across temperature ranges, and compliance with stringent environmental standards. The TAJC106K035RNJ is part of Kyocera AVX’s TAJ series, which represents their commitment to innovation, quality, and reliability in the field of electronic components. Kyocera AVX’s expertise in materials science and electronic engineering enables them to provide components that meet the needs of a broad spectrum of applications, from consumer electronics to industrial systems.
Where to Find TAJC106K035RNJ by Kyocera AVX Components
Considering purchasing the TAJC106K035RNJ? The best place to start is by researching on findchips.com. Here, you can explore Tantalum Capacitors to find TAJC106K035RNJ and alternate parts that might be offered by Kyocera AVX Components or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia. However, for the most current stock levels and pricing, it is crucial to consult findchips.com directly.