Overview of TAJC107K010RNJ by Kyocera AVX Components
The TAJC107K010RNJ, manufactured by Kyocera AVX Components, is a polarized Tantalum Capacitors. Tailored for solid, reliable performance, it utilizes a tantalum (dry/solid) dielectric. Rated at 10V and has a capacitance value of 100 µF with both positive and negative tolerances at 10%. This surface-mount capacitor comes in a 2312 chip package, facilitating compact design integration in various electronic assemblies. Notably, this model is engineered for enhanced durability with an operating temperature range from -55°C to +125°C, making it adaptable to demanding environments. Further, marked as “Pbfree” and “Rohs Code Yes”, it adheres to the latest environmental standards, being lead-free and RoHS compliant. The factory lead time provided is 15 weeks and 1 day as of the current writing, underlining planning importance for procurement schedules.
Industry Applications for TAJC107K010RNJ
The specific properties of the TAJC107K010RNJ make it potentially suitable for various high-tech industries. These potential applications are based on the capacitor’s characteristics, such as temperature resilience and reliability under electrical stress, although these applications should be verified by engineering teams:
- Telecommunications: The capacitor could potentially be used in telecommunication equipment where stability and longevity under thermal and electrical stress are crucial. Its high ripple current of 121 mA and ESR of 1200 mΩ at 100 kHz make it suitable for power supply circuits in these applications.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets, which require compact, reliable power management solutions, might utilize such capacitors. Its small size (2312) and surface mount design support streamlined, space-saving circuit designs.
- Industrial Automation: This component could be incorporated into automated machinery and control systems that operate within a broad temperature range and require consistent performance over long periods.
- Computing and Data Storage: High-performance servers and storage devices that need efficient power filtering systems could potentially employ this capacitor, benefiting from its low leakage current (0.01 mA) and solid-state construction.
Note that these potential applications of the TAJC107K010RNJ are conceptual and require detailed analysis and verification by design and engineering teams. This analysis should adhere to industry standards and specific operational requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronics industry, recognized for producing a wide range of capacitors including tantalum capacitors. Kyocera AVX’s capacitors are well-regarded for their quality and reliability, engineered for various demanding applications across all sectors. The TAJC107K010RNJ is an example of their innovative approach to design and manufacturing, encapsulating features that ensure durability such as a robust operating temperature range and compliance with environmental standards. Kyocera AVX continues to evolve its technology, ensuring their products align with modern energy standards and circuit designs.
Where to Find TAJC107K010RNJ by Kyocera AVX Components
To find the TAJC107K010RNJ, you can visit our website, findchips.com. Here you can access real-time data on stock levels and pricing from a variety of distributors. This part has historically been available at distributors such as Mouser Electronics, DigiKey, TTI, and Farnell, among others. However, stock levels and availability can vary, so it is advisable to check current conditions on our platform. If you are also interested in exploring other Tantalum Capacitors, you can compare alternative parts offered by Kyocera AVX Components or other manufacturers through the same link.