Overview of TAJC476K016RNJ by Kyocera AVX Components
The TAJC476K016RNJ is a surface mount tantalum capacitor from the TAJ series by Kyocera AVX Components, boasting a capacitance value of 47 µF with a tolerance of ±10%, and a rated voltage of 16 V. The component has a 2312 [6032 Metric] package, with a rectangular shape and a surface mount technology (SMT) package style. Notably, it complies with RoHS standards, ensuring that it is free from hazardous substances such as lead, making it suitable for use in various electronics that require environmentally friendly components. This capacitor is polarized, utilizing tantalum (dry/solid) as its dielectric material, which is known for its high reliability and stability under a wide range of temperatures (-55 °C to +125 °C).
Key attributes of this component include a low equivalent series resistance (ESR) of 500 mΩ and a ripple current rating of 188 mA, characteristics that are vital for applications requiring stable voltage and current levels. The component also features a leakage current of just 0.0075 mA, indicating high efficiency and minimal power loss. The terminal finish is matte tin (Sn) with a nickel (Ni) barrier, designed for robust and reliable soldering onto printed circuit boards (PCBs).
Industry Applications for TAJC476K016RNJ
The high-reliability features and electrical characteristics of the TAJC476K016RNJ tantalum capacitor make it potentially suitable for a variety of industries. While the potential applications mentioned here are conceptual and require thorough validation by engineering teams, here are a few industries where these capacitors could be usefully applied:
- Consumer Electronics: In consumer electronics such as smartphones, laptops, and cameras, the TAJC476K016RNJ could potentially be used in power supply circuits due to its stable capacitance and low ESR, providing smoother power distribution.
- Industrial Automation: For industrial automation equipment that demands reliable and uninterrupted operation, such as PLCs (Programmable Logic Controllers), this capacitor might serve in filtering and decoupling applications, ensuring stable performance across varying temperatures.
- Computing and Data Storage: In servers and storage devices, the ability of the TAJC476K016RNJ to handle ripple currents and provide stable voltage could potentially be vital for memory modules and SSDs, where stable power delivery is critical for data integrity.
- Telecommunications: In telecommunications infrastructure, where equipment often operates 24/7 under varying environmental conditions, this capacitor could potentially contribute to power regulation in transceivers and switching devices.
- Automotive: Should the component meet the stringent reliability standards such as AEC-Q100, it might find applications in automotive electronics, such as infotainment systems or advanced driver-assistance systems (ADAS), benefiting from its stability and durability.
Note that these potential industry applications only illustrate where such a component might be used after careful analysis and testing by relevant engineering teams to ensure compliance with industry standards and specific requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, specializing in a wide array of capacitor technologies, including tantalum capacitors. The company is well-recognized for producing high-quality, reliable, and performance-driven components. One of their notable offerings, the TAJC476K016RNJ, exemplifies their commitment to innovation in tantalum capacitor technology. Kyocera AVX is known for its focus on manufacturing components that meet the rigorous demands of modern electronic applications, ensuring they offer a breadth of solutions suitable for a myriad of industries. Alongside the TAJC476K016RNJ, Kyocera AVX manufactures a broad portfolio of capacitors that cater to various applications, demonstrating their expertise and reliability in the capacitor market.
Where to Find TAJC476K016RNJ by Kyocera AVX Components
To locate the TAJC476K016RNJ for procurement, one should consider beginning their search on FindChips.com. This platform provides up-to-date information on stock levels, pricing, and available distributors, making it an invaluable resource for engineers and procurement specialists alike. When sea rching for tantalum capacitors, FindChips offers the capability to compare this specific part with alternate options from Kyocera AVX Components or other manufacturers, ensuring you find the best fit for your application.
Historically, distributors like Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Americas have been known to stock the TAJC476K016RNJ. However, inventory levels fluctuate, and to secure the most accurate and current stock information and competitive pricing, it’s advised to check on FindChips.com.