Overview of TAJD106K025RNJ by Kyocera AVX Components
The TAJD106K025RNJ is a tantalum capacitor, specifically designed as a polarized component. This part features a capacitance of 10 μF and is rated for a maximum DC voltage of 25V. It offers a tolerance of ±10%, accommodating both positive and negative variations in capacitance. Constructed using dry/solid tantalum dielectric material, the capacitor is suitable for surface mounting, adhering to the dimensions specified in the size code of 2917, with a height of 2.9 mm, width of 4.3 mm, and length of 7.3 mm.
As of the current writing, this part is active in production, compliant with both RoHS and reach regulations, and is marked as lead-free. The ESR (Equivalent Series Resistance) is specified at 1200 mΩ, and it exhibits a ripple current capability of 141 mA. It operates within a temperature range of -55 °C to 125 °C, making it versatile for various environmental conditions. Additionally, leakage current stands at 0.0025 mA, with a tan delta value of 0.06. The terminal finish is matte tin with a nickel barrier, and the capacitor features a two-terminal design with J-bend terminal shape, further optimising it for surface mounting applications.
Industry Applications for TAJD106K025RNJ
The TAJD106K025RNJ tantalum capacitor might find applications across several industries. Here are some potential use cases:
- Consumer Electronics: This capacitor could be utilized in electronic devices such as smartphones, tablets, and laptops, where space is limited but reliable performance is essential. Its surface mount design and compact size make it potentially ideal for PCB layouts in these products.
- Telecommunications: In devices that require stable voltage and low electrical noise, such as routers and switches, the TAJD106K025RNJ might be employed. Its ESR and ripple current properties could support power supply circuits in telecommunications infrastructure.
- Automotive Applications: If the part meets automotive-grade standards, it could potentially be used in electronic control units and infotainment systems. Capacitors with low leakage current, such as this one, are crucial for maintaining the efficiency in battery management systems.
- Industrial Automation: The dielectric material’s performance at high temperatures and the capacitor’s robust characteristics might make it suitable for sensors and control circuits in industrial machinery.
- Healthcare Devices: In medical imaging equipment or portable health monitors, this component could possibly help to filter signals and provide stable power, which is essential for accurate diagnostics. However, careful analysis regarding compliance with healthcare standards would be necessary.
It should be noted that these potential industry applications are only conceptual and illustrative, requiring additional analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized in the electronics industry for its expertise in manufacturing various passive components, including capacitors. The company has a strong portfolio in tantalum capacitors, where products like the TAJD106K025RNJ demonstrate their commitment to quality and reliability in performance. They produce a range of tantalum capacitors that fulfill specific requirements for various applications, supporting both low and high-capacitance needs, while ensuring compliance with global standards.
Similar parts produced by Kyocera AVX include various sizes and voltage ratings within the tantalum capacitor family, each tailored for specific environments and applications. Their focus on innovation makes them a key player in the capacitor market, particularly for surface-mount technology.
Research Price and Stock for TAJD106K025RNJ by Kyocera AVX Components on Findchips.com
For those interested in procuring the TAJD106K025RNJ, it is advisable to check stock availability and pricing at Findchips. This platform can provide updated insights into the pricing trends and stock levels. The Tantalum Capacitors category on Findchips can also be useful for exploring alternative parts from both Kyocera AVX Components and other manufacturers.
The part has been previously available at several distributors, including Win Source Electronics, New Advantage Corporation, DigiKey, and Mouser Electronics, among others. However, to obtain the most current stock levels and pricing, it is prudent to verify this information on Findchips directly.
Compare pricing for TAJD106K025RNJ and other Tantalum Capacitors / Capacitors at findchips.com
To explore further, visit Findchips to compare pricing for the TAJD106K025RNJ and other Tantalum Capacitors available in the market.