TAJD226K035RNJ by Kyocera AVX Components

Overview of TAJD226K035RNJ by Kyocera AVX Components

The TAJD226K035RNJ is a surface-mount Tantalum Capacitor designed with solid tantalum technology for improved stability and reliability in electronic circuits. Manufactured by Kyocera AVX Components, this capacitor features a capacitance value of 22 µF and is designed to operate at a rated voltage of 35V. Its construction allows for polarized application, making it suitable for circuits with a clear distinction between positive and negative voltage sources. The component showcases a tolerance level of ±10% for capacitance value, ensuring precision and consistency in performance. The capacitor comes in a 2917 chip package, making it suitable for compact electronic devices.

The part is compliant with key regulations and certifications, including Pbfree and RoHS for environmental sustainability, and REACH for safe use in the European market. It operates within a wide temperature range from -55 °C to +125 °C, making it versatile across different working environments. Encased in a rectangular SMT package, it features a low ESR (Equivalent Series Resistance) of 900 mΩ, which enhances its efficiency by minimizing energy loss at a frequency of 100kHz. Other notable attributes include its low leakage current of 0.0077 mA and a ripple current of 163 mA, further underlining its performance and reliability. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier for solderability and longevity.

Industry Applications for TAJD226K035RNJ

The TAJD226K035RNJ by Kyocera AVX Components, thanks to its solid performance metrics and specifications, finds potential usage across a broad spectrum of industries. These applications are illustrative and necessitate thorough evaluation by engineering and design teams to confirm compatibility and adherence to industry-specific standards.

  • Consumer Electronics: Devices such as smartphones, laptops, and cameras might incorporate this capacitor for power supply filtering and audio circuit stabilization. Its small size and reliability in wide temperature ranges make it a suitable choice for these applications.
  • Computing and Data Storage: Servers and storage devices could potentially utilize this capacitor for smoothing power supply voltages, ensuring stable operation under varying electrical loads. The low ESR attribute is particularly beneficial in reducing heat generation in these power-sensitive applications.
  • Telecommunications: In telecom equipment, stable power delivery and signal processing are critical. The TAJD226K035RNJ’s capabilities could be utilized in base stations and networking gear for buffering and timing circuits, where precision and reliability are essential.
  • Industrial Automation: This capacitor might find application in control systems and sensors that require consistent performance over a broad temperature range. Its solid tantalum construction offers durability and long-term operational stability, essential in industrial environments.
  • Automotive: While the TAJD226K035RNJ does not specifically list automotive industry compliance (like AEC-Q100), similar capacitors with appropriate certifications are often used in vehicle electronics for power management and safety system circuits, indicating a potential area of use following rigorous standards review.

Note: The potential industry applications mentioned above are conceptual and illustrative. They require validation by professional engineering and design teams according to specific industry standards and application necessities.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer in the electronic components industry, specializing in a broad range of capacitors, including Tantalum Capacitors. The company is recognized for its innovative approach to developing electronic parts that cater to the demanding needs of modern technology. The manufacturing of the TAJD226K035RNJ is a testament to Kyocera AVX’s commitment to quality, reliability, and environmental stewardship. Kyocera AVX offers a wide spectrum of capacitors, ensuring high performance and durability. Their products, including tantalum capacitors similar to the TAJD226K035RNJ, are widely used in various market segments due to their precision, small size, and stable characteristics. The company’s products meet stringent quality standards, providing electronic solutions that fit a myriad of applications across industries.

Where to Find TAJD226K035RNJ by Kyocera AVX Components

To source the TAJD226K035RNJ capacitor or explore alternatives, findchips.com offers a comprehensive platform for procurement professionals and engineers. By leveraging the search capabilities on FindChips, users can access real-time inventory data and competitive pricing from leading distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia have stocked the TAJD226K035RNJ. However, it is advisable to check findchips.com for current stock levels, pricing, and to explore a wide range of Tantalum Capacitors. This platform simplifies the process of finding not only Kyocera AVX’s components but also those from other manufacturers, streamlining the procurement process.

Compare pricing for TAJD226K035RNJ and other Tantalum Capacitors / Capacitors at findchips.com