Overview of TAJE476K035RNJ by Kyocera AVX Components
The TAJE476K035RNJ is a polarized Tantalum Capacitor characterized by a capacitance of 47 µF and a rated DC voltage of 35 V. This capacitor is manufactured using dry/solid tantalum as the dielectric material. It is designed in a 2917 [7343 Metric] chip package which is suitable for surface-mount technology (SMT).
The specifications of TAJE476K035RNJ include a capacitance tolerance of ±10%, an equivalent series resistance (ESR) of 900 mOhm, and it is capable of handling a ripple current of 171 mA. Notably, this capacitor can operate over a wide temperature range from -55 °C to 125 °C, which ensures functionality under varying environmental conditions. Compliance with RoHS guidelines is confirmed, indicating the absence of certain hazardous materials in its manufacturing. It features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, which provides robust protection against oxidation and ensures reliable solderability.
As of the current writing, the factory lead time for TAJE476K035RNJ is 19 weeks and 1 day, which could be important for planning and scheduling in manufacturing processes.
Industry Applications for TAJE476K035RNJ
The versatile range of features makes the TAJE476K035RNJ a potential component in various high-tech industrial applications. It’s important to note that these applications are illustrative and should be verified by engineering teams specific to each industry case:
- Consumer Electronics: In consumer electronics such as smartphones and portable computing devices, where efficient power management and compact design are crucial, components like TAJE476K035RNJ could potentially be used due to their small size and effective ESR properties.
- Telecommunications: This capacitor might be suitable for use in telecommunications equipment, where stable voltage and tolerance to temperature variations are necessary to ensure reliable communication and operation.
- Industrial Automation: In automated systems and control units which require long-term reliability and consistent performance under fluctuating temperatures, the high operational temperature range and robust material properties of the TAJE476K035RNJ could make it a potential fit.
It is critical that these potential industry applications are subjected to thorough analysis and adherence to industry standards by the relevant engineering and design teams.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, specializing broadly in capacitors and connectors, among other components. In the realm of Tantalum Capacitors, they are well recognized for producing reliable and high-performing parts, including products like TAJE476K035RNJ. Kyocera AVX’s expertise in developing capacitors that meet stringent industrial standards is complemented by their commitment to innovation and environmental compliance, as evidenced by the RoHS certification of their components.
Where to Find TAJE476K035RNJ by Kyocera AVX Components
To secure TAJE476K035RNJ for your projects, it’s recommended to explore the inventory on findchips.com. Here, you can review real-time availability and pricing from numerous distributors. Historically, the part has been listed at distributors such as DigiKey, Mouser Electronics, and RS, among others. To search for alternative Tantalum Capacitors