Overview of TBD62083AFNG,EL by Toshiba America Electronic Components
The TBD62083AFNG,EL by Toshiba America Electronic Components is an integrated circuit designed as a peripheral driver, categorized within Peripheral Drivers. This component is tailored for low side power switching applications, supporting up to 8 channels with a maximum operating current of 0.4 A per channel at a nominal supply of 5 V. Notable features include built-in transient protections and a standard interface IC type that categorizes it as a buffer or inverter-based peripheral driver. The part is constructed in a 18-pin SSOP (Small Shrink Outline Package) with a plastic/epoxy body material, ensuring durability and reliability in various operating conditions.
Displayed as an active component in its lifecycle phase with lead-free and RoHS compliance, the TBD62083AFNG,EL ensures environmental consideration by adhering to current restrictive standards. The component’s compliance with EAR99 under the ECCN code and the HTS code of 8542.39.00.01 aligns it with global export norms. These properties collectively make TBD62083AFNG,EL a versatile and accommodating choice for several electronic applications where multiple switching operations are required in a compact and efficient design.
Industry Applications for TBD62083AFNG,EL
- Aerospace and Defense: In aerospace and defense, this component might be used in control systems of unmanned aerial vehicles (UAVs) or other defense-related robotics where multiple load switches are necessary. The built-in transient protection of TBD62083AFNG,EL could potentially safeguard sensitive electronic components in these applications against voltage spikes.
- Robotics and Drones: The part may be effectively utilized in robotic control systems where multiple actuators or sensors require independent power control. The high performance and reliable switching capabilities of this device could enhance the efficiency and reliability of robotic mechanisms.
- Education and Research: In experimental setups and educational kits, TBD62083AFNG,EL could potentially serve as a basic component for teaching electronics, specifically in courses focusing on power electronics and circuit design. It provides practical exposure to handling multiple outputs with varying currents in meticulously controlled setups.
Note: These potential industry applications for the TBD62083AFNG,EL are conceptual and should be verified by professional engineering and design teams to ensure compliance with specific standards and application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a notable provider in the semi-conductor and storage industry, dynamically involved in developing a wide range of electronic components, including those in Peripheral Drivers. Toshiba’s commitment to innovation is reflected in its broad portfolio which also includes similar devices to TBD62083AFNG,EL. They are recognized for integrating advanced technologies in their components, focusing on enhancing the efficiency, reliability, and overall performance of end applications. Their product range effectively caters to industrial, consumer, and enterprise needs, assuring quality and technological advancement.
Where to Find TBD62083AFNG,EL by Toshiba America Electronic Components
For procurement professionals and engineers seeking TBD62083AFNG,EL, it is recommended to research this part on the platform of findchips.com. Comparisons and purchase options are readily available in the portal, ensuring buyers make informed decisions based on real-time data and comprehensive market analysis. Historically, notable distributors like Chip1Stop, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, for the most accurate availability and pricing information, visiting findchips.com is advisable. Additionally, for exploring alternative parts from Toshiba America Electronic Components or other manufacturers within the Peripheral Drivers category, this resource offers an extensive range of options.