Overview of TC0303620000G by Amphenol Corporation
The TC0303620000G barrier strip terminal block is a fixed terminal block designed by Amphenol Corporation, specifically intended for wire protection and connection solutions. Classified under the electronic parts Terminals and Terminal Blocks category, this component features a one-deck, one-row configuration with three available connections (ways). It supports a wire cross-section of 2.08 mm² and accommodates a wire gauge size up to 14 AWG. The design includes a screw fastening method, ensuring secure and reliable mechanical attachments to the board where it is mounted.
The part is characterized by a rated current of up to 16 A and a maximum voltage rating of 300 V. Safety and reliability are addressed with several approvals, including those from Underwriters Laboratories (UL), Canadian UL (CUL), and Verband Deutscher Elektrotechniker (VDE). Moreover, it is manufactured in compliance with RoHS and REACH standards, made evident by its certifications. The part also meets fire safety standards with a UL 94V-0 classification, qualifying it for use in environments where flame retardancy is required.
Industry Applications for TC0303620000G
Given its features and design, the TC0303620000G is suitable for various industrial applications, although these applications need to be verified by engineering and design teams regarding industry standards and specific requirements. Here are some potential uses:
- Environmental Monitoring: This part could potentially be used in systems that monitor environmental parameters like humidity, temperature, or air quality, where reliable and safe connections are essential for sensor integrations.
- Space Technology: In the space industry, components with high reliability and safety approvals, like TC0303620000G, might be considered for use in less critical sub-systems of spacecraft or satellites, where they could help in managing internal wiring with their flame-retardant properties.
- R
enewable Energy : Terminal blocks that offer secure and durable connections are needed in renewable energy installations such as solar panels and wind turbines. The rated voltage and current of this part make it a potential candidate for such applications. - Transportation and Logistics: For transportation infrastructure, especially in areas requiring robust and reliable electronic parts, such as traffic management systems, rail signaling systems, or airport lighting, the attributes of TC0303620000G might be beneficial.
Note that these potential industry applications are speculative and illustrative, requiring thorough validation for compliance and suitability in specific applications.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company’s innovation in the domain of Terminals and Terminal Blocks is exemplified by products such as TC0303620000G. Amphenol’s products serve various markets, including telecommunications, information technology and data communications, industrial, military and aerospace, automotive, and rail. Their offerings in the Terminal Blocks category are diverse, ensuring that they meet broad market needs both in terms of functionality and regulatory compliance.
Where to Find TC0303620000G by Amphenol Corporation
To locate the TC0303620000G for purchase, potential buyers should consider utilizing resources like findchips.com. This website provides up-to-date information on availability and pricing from various distributors. In the past, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this item, though current stock levels and pricing should be verified through findchips.com. This site also offers access to a range of similar parts offered by Amphenol Corporation and other manufacturers, which can be explored through the Terminals and Terminal Blocks link.