Overview of TC1016-2.8VLTTR by Microchip Technology Inc.
TC1016-2.8VLTTR is a fixed positive low dropout (LDO) voltage regulator designed to provide a stable 2.8 V output. It features a maximum dropout voltage of 0.3 V, making it suitable for applications where minimal voltage loss is critical. The part is housed in a small SC-70 package, which consists of five pins in a rectangular form factor, contributing to its compact size. The device operates over an input voltage range of 3.8 V to 6 V, with an absolute maximum input voltage rating of 6.5 V. This makes it a flexible solution for various applications where space is at a premium.
In terms of performance, TC1016-2.8VLTTR is capable of delivering an output current of up to 80 mA. Its fixed output voltage of 2.8 V ensures that it can consistently provide power to sensitive electronic components without significant fluctuations. Additionally, it is RoHS compliant, demonstrating a commitment to environmentally friendly manufacturing practices. The overall reliability of this component is supported by features like a low line regulation of 0.01232% and a load regulation of 0.028%, which indicate minimal voltage variation in the face of changes in input voltage and output load.
Industry Applications for TC1016-2.8VLTTR
Based on the specifications and characteristics of TC1016-2.8VLTTR, it might find potential applications in various industries, particularly those that require regulated voltage with low dropout characteristics. Here are some possible use cases:
- Internet of Things (IoT): In IoT devices, low-power voltage regulation is essential due to battery constraints. TC1016-2.8VLTTR could potentially be utilized in battery-powered sensors or communication modules that require a stable 2.8 V supply. Its compact size and low dropout voltage characteristics make it a suitable choice for such applications.
- Consumer Electronics: Many portable consumer electronics like handheld devices, wearables, and smart appliances may require components that can deliver reliable voltage regulation. TC1016-2.8VLTTR might be considered in applications where a fixed voltage is necessary, aiming for compact designs without compromising on power efficiency.
- Automotive Applications: If automotive industry standards (such as AEC-Q100) were applicable, TC1016-2.8VLTTR could potentially serve in automotive electronic control units, sensor systems, or infotainment devices where stable power supply is crucial under varying load conditions.
- Medical Imaging: In medical devices that require specific voltage levels for accurate functioning, TC1016-2.8VLTTR might be used to provide consistent power to sensitive measurement and imaging equipment, ensuring that output signals remain stable during operation.
- Aerospace and Defense: Although not specifically designed for military applications, LDOs like TC1016-2.8VLTTR could potentially be integrated into aerospace systems where robust performance and reliability are critical, provided relevant compliance and testing have been established.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar LDOs might also be considered for these applications depending on specific design constraints and functionality needed.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the electronics industry, particularly known for its wide range of microcontrollers, memory products, and power management solutions. In the realm of Linear Regulator ICs, Microchip provides various solutions designed to meet diverse application needs.
TC1016-2.8VLTTR is part of their broader offering of fixed voltage LDOs that emphasize low dropout voltage, power efficiency, and compact size. Similar parts in their portfolio might include various voltage regulators capable of providing different output levels and performance specifications, catering to both consumer and industrial market requirements. Microchip’s commitment to innovation and quality in the power circuit segment makes them a preferred choice among engineers seeking reliable solutions.
Where to Find TC1016-2.8VLTTR by Microchip Technology Inc.
For those interested in purchasing TC1016-2.8VLTTR, I recommend researching available options on findchips.com. This platform can provide real-time data on stock levels and pricing for this specific part. Users can also explore the broader category of Linear Regulator ICs to identify alternative parts from Microchip Technology Inc. or other manufacturers that might meet their specific needs.
Historically, TC1016-2.8VLTTR has been available at several distributors including Master Electronics, Avnet Silica, NAC, Onlinecomponents.com, RS, Microchip Technology Inc., Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, users should check with these distributors on findchips.com to confirm current stock levels and pricing.