Overview of TC1232COA713 by Microchip Technology Inc.
The TC1232COA713 is a 1-channel power supply management circuit, featuring a plastic, small outline package (SOIC-8) measuring 0.150 inches. This component is designated for microprocessor monitoring, capable of operating within a temperature range of 0 to 70°C. Designed and manufactured by Microchip Technology Inc., the TC1232COA713 is encapsulated in an SOIC-8 package, which is widely acclaimed for its efficient use in space-constrained applications due to its compact footprint. It boasts a nominal threshold voltage of +4.37V, +4.62V, highlighting its precision in monitoring and managing power supply functions.
This device operates within a voltage range of 4.5 to 5.5V, with a nominal supply voltage of 5V, and requires a maximum supply current of 0.2 mA. The TC1232COA713 supports surface mounting technology, making it ideal for dense PCB layouts. Its moisture sensitivity level is rated at 3, ensuring its durability and reliability under varying environmental conditions. With a ‘Yes’ for both Pb-free and RoHS compliance, it adheres to current environmental and safety standards. As of the current writing, the component has a factory lead time of 6 weeks, emphasizing the need for strategic planning in procurement cycles.
Industry Applications for TC1232COA713
Given its key characteristics, the TC1232COA713 has vast potential applications across various industries. Primarily suited for computing and data storage sectors, its application can extend but is not limited to:
- Computing: In desktops, servers, and laptop systems, the TC1232COA713 could potentially ensure stable power supply management, enhancing system stability and reliability.
- Data Storage: For external hard drives, solid-state drives (SSDs), and network-attached storage (NAS) devices, employing this microprocessor monitor could assist in maintaining optimal operating conditions, preventing data corruption due to power anomalies.
- Industrial Control Systems: The precise monitoring and management of power supply within automation and control systems could significantly benefit from the TC1232COA713’s capabilities. Its small footprint and efficient power management attributes make it well-suited for PLCs and industrial PC applications.
- Telecommunication Equipment: Given its operating temperature range and voltage monitoring precision, it might also find uses in routers, switches, and base station equipment for ensuring uninterrupted operation under varying environmental conditions.
Please note these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading supplier of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong focus on Power Management Circuits. The company is renowned for delivering innovative and cost-effective semiconductor solutions for a broad range of electronic applications. Their product range in power management circuits, including the TC1232COA713, exemplifies their commitment to energy efficiency, reliability, and precision in power supply monitoring and control. Microchip Technology Inc. offers a vast array of similar parts, catering to diverse needs in power management solutions across industries.
Where to Find TC1232COA713 by Microchip Technology Inc.
To secure the TC1232COA713, potential buyers are recommended to utilize findchips.com. The website provides an efficient platform for comparing current stock levels, pricing, and sourcing options from various distributors worldwide. Historically, this part has been available at distributors such as Master Electronics, Ameya Holding Limited, Bristol Electronics, and Avnet Americas. However, stock levels and availability are subject to change, thus it is advisable to refer to findchips.com for the most current information. Additionally, for those looking for alternatives or evaluating other power management solutions, the website allows for a comprehensive search across an extensive range of Power Management Circuits, potentially offered by Microchip Technology Inc or other leading manufacturers.