TC164-JR-07100KL by YAGEO Corporation

Overview of TC164-JR-07100KL by YAGEO Corporation

The TC164-JR-07100KL is an array/network resistor designed to meet various electronic application needs with specific attributes suited for performance and efficiency. It features a resistance of 100,000 ohms and operates under a voltage rating of 50V, making it suitable for circuits where precise resistance values are critical. The component adheres to a tolerance of 5%, ensuring it can endure slight variations without compromising performance.

Manufactured by YAGEO Corporation, this resistor is made using a metal glaze/thick film technology, known for its reliability and stability. The TC164-JR-07100KL comprises four functional elements arranged in an isolated network circuit type, each providing identical resistance properties. It utilizes a surface mount design, specifically in a 1206 package size (3216 metric), which is advantageous for compact applications.

This resistor is RoHS compliant, indicating that it meets environmental standards for the reduction of hazardous substances in electronic devices. Additionally, it has a temperature coefficient of 200 ppm/°C, which means that the resistance value may change with temperature variations, a factor that is significant for applications requiring thermal stability. The operating temperature range is broad, from -55 °C to 155 °C, allowing it to perform in diverse environmental conditions.

Industry Applications for TC164-JR-07100KL

The TC164-JR-07100KL might find applications across various industries due to its versatile specifications. Below are some potential sectors where this resistor could be integrated:

  • Healthcare: The TC164-JR-07100KL might be employed in medical devices where accurate resistance measurement is crucial. For instance, it could be used in devices monitoring vital signs or other health metrics, where stable electrical performance is required to ensure accurate readings.
  • Automotive: If automotive applications are considered, the TC164-JR-07100KL might be useful in sensor systems or control units where precise resistance values are necessary for proper operation. It is important to verify compliance with automotive standards such as AEC-Q200 for reliability in harsh conditions.
  • Aerospace and Defense: In aerospace electronics, this resistor could theoretically be used in navigation or communication systems, where precise electronic characteristics are essential for performance and safety. Adherence to military specifications would need to be evaluated in this context.
  • Renewable Energy: The potential for use in renewable energy systems, such as solar inverters, exists since such applications require reliable components that tolerate varying load conditions and temperatures. The TC164-JR-07100KL’s temperature range and robustness might make it a candidate for these setups.
  • Environmental Monitoring: This part might also serve in environmental sensing equipment where stability over temperature changes is advantageous, as it can ensure accurate reporting of environmental data.

It is important to note that these potential industry applications are only conceptual and illustrative. The analysis and verification by engineering and design teams are essential to ensure that the TC164-JR-07100KL meets the specific requirements and adheres to relevant industry standards.

About YAGEO Corporation

YAGEO Corporation is a global leader in the production of passive electronic components, specializing in resistors, capacitors, and inductors. The company has made significant strides in manufacturing high-quality resistors, including the TC164-JR-07100KL and its related series. The TC164 series is particularly known for its precision and reliability in various applications, providing engineers with options for integrated circuit designs and electronic systems.

YAGEO is recognized for its commitment to innovation, continually developing advanced materials and processes to meet the evolving needs of the electronics industry. The design principles behind their resistors focus on durability, thermal stability, and compliance with environmental regulations, ensuring that parts like the TC164-JR-07100KL perform optimally in demanding applications.

Research Price and Stock for TC164-JR-07100KL by YAGEO Corporation on Findchips.com

TC164-JR-07100KL, it is advisable to check stock and pricing through Findchips. This resource can help identify the availability of this component across various distributors. Historically, the part has been available at several distributors, including:

  • Chip-Germany GmbH
  • Avnet Abacus
  • DigiKey
  • Mouser Electronics

While these distributors have previously offered the TC164-JR-07100KL, current stock levels and pricing can vary. Consulting Findchips will provide the most accurate information to researchers and procurement teams looking to acquire this resistor. Additionally, visiting the Array/Network Resistors section on Findchips could expose buyers to alternative parts that might fulfill similar requirements, either from YAGEO or other manufacturers.

Compare pricing for TC164-JR-07100KL and other Array/Network Resistors / Resistors at findchips.com