TC2030-IDC by Tag-Connect LLC

Overview of TC2030-IDC by Tag-Connect LLC

The TC2030-IDC is a cable adapter described as having six positions with a “Plug-of-Nails” six-pin configuration and includes legs measuring 8 inches in length. Primarily classified under the subcategory of Wires and Cables within the Connector Support category, this cable assembly is manufactured by Tag-Connect LLC. Key features include two types of connectors: a TAG6PIN on one side and an IDC on the other. It does not come with shielding. This product holds a compliance for Pb-free manufacturing, though its REACH compliance status remains unspecified.

Industry Applications for TC2030-IDC

The TC2030-IDC by Tag-Connect LLC offers potential utility across several industry sectors due to its versatile features and robust design. However, it is important to remember that the applications described here are illustrative and must be further analyzed and verified by the relevant engineering and design teams to ensure they align with specific industry standards and needs.

  • Education and Research: In educational and research laboratories, the TC2030-IDC could potentially be used for designing and testing printed circuit boards (PCBs) or in the development of prototyping activities. The ‘Plug-of-Nails’ technology is particularly suited for temporary connections required in experimental setups.
  • Industrial Automation: This cable could potentially integrate into programming units or interface systems within automated manufacturing operations, especially where durable and reliable connections are needed for the test or diagnostic processes.
  • Computing and Data Storage: Given the interfacing capabilities of the TC2030-IDC, it might be useful in settings that require configuration management or components testing in computer hardware manufacturing or repair centers.
  • Aerospace and Defense: The robust build of the TC2030-IDC could make it suitable for wiring applications within aerospace instrumentation or defense systems where reliability under rigorous conditions is critical. However, adherence to specific military standards and specifications should be confirmed prior to application in these sectors.

Note: The above-mentioned applications require thorough validation for each specific use-case to adhere to industry regulations and performance benchmarks.

About Tag-Connect LLC

Tag-Connect LLC is an established provider in the realm of connector support, particularly specializing in novel wire and cable solutions such as the TC2030-IDC. Their products are well-regarded for their innovative attributes, which include practical design solutions like the ‘Plug-of-Nails’ feature found in the TC2030-IDC. Tag-Connect’s offerings are primarily focused in the sectors of Wires and Cables, providing robust solutions for a variety of electronic and interfacing needs. By maintaining a portfolio of cable assemblies that optimize connectivity without additional header or connector requirements, Tag-Connect addresses both cost-efficiency and performance in challenging technical environments.

Where to Find TC2030-IDC by Tag-Connect LLC

For current availability, stock levels, and pricing, the best resource is findchips.com. Here, you can research and compare the TC2030-IDC, alongside alternatives in the Wires and Cables category. Historically, this part has been available from distributors such as Quest Components and DigiKey. Checking findchips.com will provide up-to-date information on which distributors currently hold stock and the pricing they offer.

Compare pricing for TC2030-IDC and other Wires and Cables / Connector Support at findchips.com