TC2050-IDC by Tag-Connect LLC

Overview of TC2050-IDC by Tag-Connect LLC

The TC2050-IDC by Tag-Connect LLC is a cable plug-of-nails, commonly referred to as a tag-connector, which includes a 10-pin configuration with legs. This cable measures 8 inches in length. A notable feature of the TC2050-IDC is its design for ease of connection, employing an IDC (Insulation Displacement Connector) on one side and a specialized 10-pin Tag-Connect on the other. This particular model does not include shielding, which is relevant depending on the electromagnetic environment in which it will be used. This component falls into the category of Wires and Cables, specifically under Connector Support. The TC2050-IDC is noted for being lead-free, confirming its compliance with environmental safety standards regarding hazardous substances in electrical and electronic equipment.

Industry Applications for TC2050-IDC

The TC2050-IDC might serve a vital role across several industries due to its utility in establishing connections in electronic circuits. Below are potential industries where this part could be conceivably used:

  • Computing and Data Storage: This part could potentially be employed in the development of peripheral devices or during the maintenance and servicing of motherboards and other critical computing components where reliable, temporary connections to circuit boards are required. The use of an insulation displacement connection (IDC) potentially makes it ideal for test setups, debugging, or prototyping.
  • Aerospace and Defense: The small form factor and easy connection mechanism of the TC2050-IDC could potentially make it suitable for test, measurement and debugging applications within aerospace and defense. However, suitability in this high-reliability sector would highly depend upon stringent testing and validation to meet respective industry standards.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Tag-Connect LLC

Tag-Connect LLC specializes in providing innovative solutions within the realm of Wires and Cables and connector support. Their products, including the TC2050-IDC, are crafted with an emphasis on ease of use and functional efficiency. The company caters to a broad spectrum of industries, enabling robust connections for programming, testing, and debugging of electronic circuits. Tag-Connect LLC is known for offering compact and reliable connection solutions that reduce not only the physical footprint required on a PCB but also the overall cost associated with traditional headers and connectors.

Where to Find TC2050-IDC by Tag-Connect LLC

To purchase the TC2050-IDC, buyers are recommended to utilize the comprehensive resources available at findchips.com. Here, you can find not only current stock levels and pricing but also compare alternatives within the Wires and Cables category, which might be offered by Tag-Connect LLC or other manufacturers. Historically, the part has been available through distributors such as Bristol Electronics and DigiKey. However, availability can vary, and checking the most current details on FindChips will ensure you have up-to-date information.

Compare pricing for TC2050-IDC and other Wires and Cables / Connector Support at findchips.com