Overview of TC2050-IDC-NL by Tag-Connect LLC
The TC2050-IDC-NL by Tag-Connect LLC is a specialized cable assembly known for its “Plug-of-Nails” 10-pin connector, which notably does not include legs and measures 8 inches in length. This part functions predominantly within the Wires and Cables subcategory of Connector Support. Designed for simplicity and efficiency, this part offers an excellent solution for connectivity needs without the additional bulk or need for through-hole mounting that comes with conventional legged connectors.
Fully compliant with RoHS (Restriction of Hazardous Substances) and Pb-Free (Lead-Free) codes, TC2050-IDC-NL ensures an environmentally friendly approach in its manufacture and use. The part supports simple and reliable connections between integrated circuit boards via its IDC (Insulation Displacement Connector) on one side and a Tag-Connect interface on the other, making it functional yet straightforward without any shielding. However, details like the reach compliance code remain unspecified, indicating potential variability across different regions. Interested parties should contact the manufacturer for more information on the product lifecycle.
Industry Applications for TC2050-IDC-NL
The design and technical specifications of TC2050-IDC-NL suggest its suitability across several fields within electronics, although its optimal use depends heavily on specific project requirements and must be verified by engineering teams. Below are potential industries and applications for this part:
- Computing and Data Storage: Devices within this sector could potentially utilize the TC2050-IDC-NL for motherboard testing and firmware updates, where reliable connectivity without permanent soldering is beneficial. This application is conceptual and should be examined for compatibility with existing systems.
- Energy and Power Systems: The TC2050-IDC-NL could find utility in energy systems where temporary connections are made for diagnostics or configurations of energy management systems. This use is hypothetical and requires a detailed analysis to ensure conformance with industry standards.
- Electronic Manufacturing: In electronic manufacturing, this assembly could be used for programming and testing during the product development phase, offering an easy-to-use interface that reduces setup and disconnection time. This potential application should be validated by the product design and engineering team.
Note that these potential industry applications are purely illustrative and necessitate thorough investigation and validation by relevant industry experts to confirm adherence to specific standards and requirements.
About Tag-Connect LLC
Tag-Connect LLC is a noted manufacturer in the field of Wires and Cables within Connector Support, specializing in innovative connector solutions like the TC2050-IDC-NL. Their products often focus on minimizing space and eliminating the need for additional hardware, as evidenced by their plug-of-nails series of cable assemblies. This approach not only simplifies the design and manufacturing processes but also contributes to a reduction in environmental waste and material costs. Tag-Connect’s offerings cater to a broad spectrum of applications in electronics where efficacious and compact connectivity solutions are required.
Where to Find TC2050-IDC-NL by Tag-Connect LLC
To purchase the TC2050-IDC-NL or explore alternatives, findchips.com is a recommended starting point. Not only does it provide access to current stock levels and pricing, but it also features a range of Wires and Cables that could offer suitable alternatives. Previously, this part has been available through distributors such as Bristol Electronics and DigiKey. Given stock variability, checking through findchips.com will provide the most accurate and up-to-date availability and pricing information.