TC275TP64F200NDCKXUMA1 by Infineon Technologies AG

Overview of TC275TP64F200NDCKXUMA1 by Infineon Technologies AG

The TC275TP64F200NDCKXUMA1 is a 32-bit microcontroller from the Aurix family, specifically designed for high-performance automotive applications. This part operates at a maximum frequency of 200 MHz and features a 4 MB flash program memory. With its 176 pins, this microcontroller is housed in a Low-Profile Quad Flat Package (LQFP). It utilizes CMOS technology, ensuring efficient power consumption and effective operation within automotive environments.

This microcontroller is encoded with the Tricore architecture, which provides a robust environment for handling complex computations and real-time processing tasks. The device core’s 32-bit data bus width allows for efficient data handling, which can be particularly beneficial in applications requiring rapid data throughput. The TC275TP64F200NDCKXUMA1 also includes important features such as 48 A/D input lines and 14 ADC modules, potentially making it suitable for a wide range of sensor integration tasks.

As of the current writing, the factory lead time for this part is approximately 16 weeks and 5 days. The TC275TP64F200NDCKXUMA1 is compliant with ROHS regulations and has an automotive temperature grade, enabling it to operate between -40 °C and 125 °C, making it suitable for harsh automotive environments. The microcontroller is also categorized under the active part life cycle code, signifying its relevance in ongoing and upcoming electronic designs.

Industry Applications for TC275TP64F200NDCKXUMA1

The TC275TP64F200NDCKXUMA1 microcontroller could potentially be utilized across various industries due to its specifications and features. Below are some industries that might benefit from this microcontroller, along with potential applications:

  • Automotive: Given its automotive temperature grade and features, the TC275TP64F200NDCKXUMA1 might serve in advanced driver-assistance systems (ADAS) or engine control units (ECUs). Its ability to handle multiple A/D inputs could facilitate real-time data processing from various sensors, such as proximity sensors or temperature probes. Moreover, compliance with automotive standards could align it with specific automotive quality and reliability requirements.
  • Aerospace and Defense: Although not explicitly intended for military applications, its robust operating temperature range and capabilities in processing critical data could make it suitable for aerospace systems. The microcontroller could potentially be used in flight control systems or monitoring equipment where reliability and performance under extreme conditions are essential.
  • Transportation and Logistics: In this sector, the TC275TP64F200NDCKXUMA1 might be used in vehicle tracking systems or fleet management solutions. Its data handling capabilities could allow effective processing and communication of telemetry data from various vehicle sensors, contributing to more efficient logistics operations.

It is important to note that these potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer with a significant focus on Microcontrollers and Processors, particularly in the automotive sector. The company is known for its commitment to innovation and quality, producing components that cater to various applications across several industries. The TC275TP64F200NDCKXUMA1 is part of the Aurix family of microcontrollers, which are specifically designed to manage complex automotive systems, enhancing vehicle safety and performance.

Infineon’s expertise in semiconductor technology has enabled them to offer a range of microcontrollers with varying capabilities, including similar parts that might cater to specific project needs. Their commitment to meeting industry standards ensures that products like the TC275TP64F200NDCKXUMA1 are developed with precision and reliability in mind.

Where to Find TC275TP64F200NDCKXUMA1 by Infineon Technologies AG

For those interested in procuring the TC275TP64F200NDCKXUMA1, researching purchasing options on findchips.com is recommended. This platform can provide insights into current stock levels, pricing, and options available from various distributors. Historically, this part has been available through suppliers including:

  • Flip Electronics
  • EBV Elektronik
  • Chip1Stop
  • Rochester Electronics
  • Future Electronics
  • Mouser Electronics

Availability may vary, so it’s advisable to check findchips.com for the most accurate information regarding stock and pricing for the TC275TP64F200NDCKXUMA1. This resource can also assist in finding alternate microcontrollers that might meet similar application requirements.

Compare pricing for TC275TP64F200NDCKXUMA1 and other Microcontrollers / Microcontrollers and Processors at findchips.com