Overview of TC367DP64F300SAAKXUMA1 by Infineon Technologies AG
The TC367DP64F300SAAKXUMA1 is a 32-bit microcontroller featuring a maximum clock frequency of 300 MHz. It is constructed using CMOS technology and encapsulated in a low-profile, fine-pitch LFBGA-292 (PBGA292) package. With a complexity that supports an operating temperature range from -40 °C to 150 °C and is also notable for its moisture sensitivity level 3, this component is designed for robust, high-speed computing tasks. It features an on-chip FLASH memory, which can be programmed for custom applications
This microcontroller supports a variety of functionalities beneficial for complex control systems, including analog to digital conversion (ADC), direct memory access (DMA), and pulse-width modulation (PWM) channels. Additional features include operation at a nominal supply voltage of 5V, indicating its versatility in different power environments. The device adheres to automotive temperature grade standards, suggesting its suitability in environments demanding high reliability under thermal stress. Introduced by Infineon Technologies on January 2, 2020, the part remains active in production cycles.
Industry Applications for TC367DP64F300SAAKXUMA1
This microcontroller potentially fits a broad range of industrial applications where robust performance and high-speed data processing are necessary. Given its robust package and specifications, it could be a critical component in several demanding fields. Note that these potential industry applications are conceptual and require further analysis and verification by engineering teams to ensure compliance with industry-specific standards and application needs.
- Automotive: As the microcontroller meets automotive temperature grade standards, it could potentially be used in engine management systems, automotive sensor applications, or advanced driver-assistance systems (ADAS) where high temperature and reliability are critical.
- Consumer Electronics: The component might be effectively utilized in smart home devices or high-performance portable electronics, where efficient power management and capable multi-thread processing are beneficial.
- Internet of Things (IoT): Given its features such as DMA and ADC channels, TC367DP64F300SAAKXUMA1 could be used in IoT gateways or edge devices, where quick data processing and peripheral interfacing are required to handle multiple sensor data streams.
- Transportation and Logistics: Potential use in automation systems for logistics and fleet management, which require robust data handling capabilities under diverse environmental conditions.
About Infineon Technologies AG
Infineon Technologies AG is a leading developer in the semiconductor industry, particularly known for its innovative Microcontrollers and processor solutions. The company emphasizes the development of components for energy efficiency, mobility, and security. Infineon’s microcontroller portfolio, including products like TC367DP64F300SAAKXUMA1, is distinguished by its focus on providing advanced technology that meets the needs of demanding applications in terms of speed, reliability, and robustness. Infineon produces a range of similar products designed for specific applications in the automotive, industrial, and consumer sectors. The company’s continued innovation in microcontroller design ensures compliance with the latest industry standards and technological advancements.
Where to Find TC367DP64F300SAAKXUMA1 by Infineon Technologies AG
For those interested in procuring the TC367DP64F300SAAKXUMA1, it is advisable to utilize platforms like findchips.com to verify current stock levels and obtain competitive pricing from various distributors. Historically, this microcontroller has been stocked by distributors such as Avnet Americas, Verical, Future Electronics, Mouser Electronics, DigiKey, and Farnell. Utilizing the Microcontrollers category on findchips.com, potential buyers can also explore alternative microcontroller solutions from Infineon Technologies AG or other manufacturers, ensuring the best match for their specific requirements.