TC387QP160F300SAEKXUMA1 by Infineon Technologies AG

Overview of TC387QP160F300SAEKXUMA1 by Infineon Technologies AG

TC387QP160F300SAEKXUMA1 is a 32-bit microcontroller that operates at a maximum frequency of 300 MHz. This part is part of the Aurix Family TC38X Series Microcontrollers from Infineon Technologies AG, designed with a TriCore architecture, enabling optimal performance for advanced applications. The device is packaged in a LFBGA-292 format, which is suitable for surface mount technology. It consists of 292 pins and has a total program memory size of 10 MB, providing ample storage for various applications.

In terms of features, TC387QP160F300SAEKXUMA1 supports an Analog-to-Digital Converter (ADC) with up to 100 input lines, enhancing its potential for handling multiple sensor inputs. Additionally, it includes direct memory access (DMA) channels to facilitate rapid data transfers without burdening the CPU. The operating temperature range extends from -40 °C to 125 °C, indicating robustness for environmental variations often encountered in automotive and industrial applications. This part is also compliant with ROHS and has passed the ISO 26262 screening level, marking it suitable for use in safety-critical applications.

Overall, TC387QP160F300SAEKXUMA1 stands out as a versatile microcontroller able to meet a variety of processing and control needs, especially where high performance and reliability are required.

Industry Applications for TC387QP160F300SAEKXUMA1

Given its specifications and features, TC387QP160F300SAEKXUMA1 might find applications across several industries. Here are a few potential use cases:

  • Consumer Electronics: This microcontroller could potentially be utilized in smart home devices or multimedia systems, requiring considerable processing power. Its 32-bit architecture and substantial memory size might support complex algorithms for image or audio processing.
  • Internet of Things (IoT): The TC387QP160F300SAEKXUMA1 could be employed in IoT devices where real-time data processing from various sensors is necessary. Its ADC capability with numerous input lines might aid in monitoring environmental variables such as temperature, humidity, or air quality.
  • Smart Cities: In smart city applications, this microcontroller might serve in traffic management systems, contributing to real-time decision-making and data handling. Its compliance with industry safety standards may also support integration in critical infrastructure systems.
  • Automotive Applications: While specific compliance has not been detailed, its automotive temperature grade and ISO 26262 screening level suggest that TC387QP160F300SAEKXUMA1 could potentially be utilized in automotive control systems, possibly for advanced driver assistance systems (ADAS) or electric vehicle power management.
  • Industrial Automation: This microcontroller might also find a place in industrial automation equipment, where its processing power and robust design support complex control tasks, potentially in robotic systems or process control units.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a semiconductor manufacturer that focuses on developing a broad range of microcontrollers and processors. The company concentrates on providing solutions tailored for key markets, including automotive applications, industrial electronics, and consumer electronics. Known for their emphasis on quality and innovation, Infineon’s microcontrollers, including the TC387QP160F300SAEKXUMA1, are designed with cutting-edge technology to meet the evolving needs of modern applications.

The TC387QP160F300SAEKXUMA1 belongs to a diverse product line, which includes microcontrollers that cater to various operating conditions and functionalities. Infineon is recognized for its commitment to safety standards and long-term product availability, which positions them as a reliable choice for designers in critical applications. Other similar parts in their product lineup may include variants within the TC38X series, offering diverse configurations for different application requirements.

Where to Find TC387QP160F300SAEKXUMA1 by Infineon Technologies AG

If you are interested in purchasing TC387QP160F300SAEKXUMA1, it is advisable to research current stock levels and pricing on FindChips.com. This site can provide a comprehensive overview of availability and allow comparisons of pricing across different distributors. Previous availability has been noted at several distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Americas
  • DigiKey
  • Newark

However, it is essential to check FindChips.com for the most current information regarding stock and pricing, as availability may vary.

Compare pricing for TC387QP160F300SAEKXUMA1 and other Microcontrollers / Microcontrollers and Processors at findchips.com