Overview of TC622VOA by Microchip Technology Inc.
The TC622VOA is a digital temperature sensor that features a single trip point. Its design includes a rectangular housing and it is optimized for surface mounting, specifically housed in an SOIC-8 package. This component operates on a supply voltage range from 4.5V to 18V, making it versatile for various electronic applications, while achieving a sensing accuracy of ±1°C. The TC622VOA is encapsulated in a plastic case that measures 3.9 mm in body breadth, 1.72 mm in height, and 4.89 mm in length.
With an operational temperature range from -40°C to +125°C, this sensor is suited for environments that require reliable temperature monitoring in both extreme cold and high heat conditions. Operating with a maximum current of 0.2 mA, it is energy-efficient, further complemented by its RoHS compliance and Pb-free code, denoting an environmentally friendly design. As of this writing, the factory lead time for the part is approximately six weeks.
Industry Applications for TC622VOA
Given its specifications and features, the TC622VOA could be applicable in various industries. Below are some potential applications, although it is essential for engineering and design teams to verify these use cases against industry standards and specific application requirements.
- Environmental Monitoring: The TC622VOA might be used in systems designed to track temperature fluctuations in ecosystems or urban settings. Components such as weather stations or environmental sensors may integrate this temperature sensor to report precise temperature readings. Its accuracy and wide operating temperature range support the need for reliable data collection in changing conditions.
- Industrial Automation: Within this sector, the TC622VOA could potentially be used in control systems that monitor machinery temperatures to prevent overheating. This could involve integration into programmable logic controllers (PLCs) or monitoring systems where temperature regulation is crucial. Similar digital temperature sensors often play a role in these applications to ensure safety and efficiency in operations.
- Medical Imaging: In medical devices that require temperature tracking, the TC622VOA might serve as a critical component. Temperature control is essential, particularly in imaging systems or diagnostics equipment that may operate within specific temperature ranges to maintain optimal performance. The sensor’s accuracy and reliability could support these functions.
- Consumer Electronics: As devices such as computers, home appliances, and personal gadgets are designed to be more efficient, the TC622VOA could potentially fit into consumer electronics that require temperature management. This might include smart home devices that regulate climate or ensure safe operational temperatures in electronic components.
- Transportation and Logistics: The TC622VOA might find its place in temperature monitoring systems for transport vehicles, ensuring that perishable goods are maintained within safe temperature ranges during transit. This could involve integration into logistics tracking systems where real-time temperature data is vital for compliance and safety.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a significant player in the semiconductor industry, specializing in various electronic components, including temperature sensors specifically categorized under Sensors/Transducers. The company manufactures a wide array of parts designed to accommodate diverse applications, such as the TC622VOA, which provides reliable performance in temperature sensing.
Microchip’s temperature sensors are known for their energy efficiency, precision, and compliance with global environmental standards. Additionally, the company offers similar products that serve various market needs, enhancing their presence in sectors that demand high reliability and accuracy in temperature measurement.
Where to Find TC622VOA by Microchip Technology Inc.
The TC622VOA has historically been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is crucial to consult findchips.com for current stock levels and pricing information as availability may vary.