Overview of TC77-3.3MCTTR by Microchip Technology Inc.
The TC77-3.3MCTTR is a digital thermal sensor encapsulated in a SOT-23 plastic package with five pins. This integrated circuit features a 13-bit resolution, indicating that it can provide precise temperature readings with an accuracy of ±1°C across its operational range. The sensor is designed to operate on supply voltages ranging from 2.7V to 5.5V, making it versatile for various electronic applications. As of the current writing, the factory lead time for this part is 55 weeks.
The TC77-3.3MCTTR operates using a 3-wire interface, which is typically utilized in simpler designs where data communication between the sensor and microcontrollers is necessary. It features an operating temperature range from -55°C to 125°C, which allows it to be applicable in both extreme and moderate environments. In terms of compliance, it is noted to be RoHS compliant, meaning that it adheres to environmental regulations regarding hazardous substances.
Industry Applications for TC77-3.3MCTTR
Given its characteristics, the TC77-3.3MCTTR could potentially find applications across various industries. Below are some examples of industry applications where this temperature sensor might be utilized:
- Internet of Things (IoT): The TC77-3.3MCTTR could be integrated into IoT devices that require temperature monitoring, such as smart home systems that manage heating and cooling based on ambient temperature data.
- Environmental Monitoring: This thermal sensor might be used in environmental monitoring systems to measure temperature variations in outdoor and indoor settings, which could help in climate studies or weather forecasting.
- Industrial Automation: The sensor could potentially be applied in automated industrial systems, where precise temperature control is essential for process management and safety protocols, such as in manufacturing lines or chemical processing units.
- Consumer Electronics: The TC77-3.3MCTTR might be integrated into consumer electronic products such as wearable devices or smart appliances, which require real-time temperature tracking for optimal performance and user comfort.
- Healthcare: While not a definitive application, the sensor could possibly find its place in health management devices that monitor body temperature, provided that specific health standards and requirements are met.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is recognized for its extensive portfolio of analog and digital components, particularly in the realm of Sensors/Transducers. As it relates to temperature sensors like the TC77-3.3MCTTR, Microchip offers various products that cater to diverse applications across different industries. Their temperature sensor lineup includes not only digital sensors like the TC77-3.3MCTTR but also other types that might suit various design requirements. The company maintains a reputation for quality and reliability, making its products a common choice among engineers and designers.
Research Price and Stock for TC77-3.3MCTTR by Microchip Technology Inc on Findchips.com
If you are considering the TC77-3.3MCTTR for your applications, it is advisable to research current stock levels and pricing on Findchips.com. This will provide you with up-to-date information about availability and potential alternatives. You can also explore other options in the Temperature Sensors subcategory to compare specifications and pricing.
Historically, the TC77-3.3MCTTR has been available through a variety of distributors, including:
- Win Source Electronics
- Master Electronics
- EBV Elektronik
- Mouser Electronics
It is important to verify their current stock as availability may vary.