Overview of TCA0372DWR2G by onsemi
The TCA0372DWR2G is an operational amplifier characterized by a dual architecture, designed to offer flexibility and performance in a variety of applications. Manufactured by onsemi, this operational amplifier operates efficiently with a supply voltage range of 5V to 40V. It is packed in a SO-16 WB package, featuring 16 pins. The part supports an operating temperature range from -40°C to 125°C, making it suitable for both industrial and automotive applications.
This particular op-amp offers a bandwidth of 1.4MHz and features a slew rate of 1.4V/μs, which indicates its ability to respond to rapid changes in input signals effectively. The TCA0372DWR2G has a nominal gain-bandwidth product of 1.4MHz, giving it a robust performance in signal amplification tasks. It is important to note that it is RoHS compliant, indicating conformance to environmental regulations regarding hazardous substances. The part has an average bias current of 0.05 µA and a maximum input offset voltage of 20mV, which suggests that it is well-suited for precision applications where signal integrity is essential.
As of the current writing, the factory lead time for this part is approximately 10 weeks, which is a consideration for design and manufacturing timelines. The TCA0372DWR2G is part of onsemi’s active product life cycle, ensuring continued support and availability for engineers and designers.
Industry Applications for TCA0372DWR2G
The operational characteristics of the TCA0372DWR2G make it suitable for a range of industry applications. Below are some potential sectors where this part might be applicable:
- Consumer Electronics: The TCA0372DWR2G might be utilized in consumer electronics devices such as video cameras, audio systems, and smartphones, potentially aiding in signal processing tasks due to its high slew rate and bandwidth capability.
- Healthcare: In medical devices, this operational amplifier could be involved in signal amplifications for sensors and monitoring equipment where precise measurements and low noise levels are critical. However, application in this sector would require analysis and verification against relevant healthcare standards.
- Telecommunications: The part could be used in telecommunications equipment, possibly in signal conditioning, where it can enhance the quality of transmitted signals. Its features support efficient amplification, which might be beneficial in various communication devices.
- Automotive: Given its specification, the TCA0372DWR2G might find applications in automotive systems, potentially in areas such as sensors and dashboard instrumentation. The extended operating temperature range aligns with automotive requirements. However, compliance with automotive standards such as AEC-Q100 would be necessary.
- Internet of Things (IoT): The operational amplifier could potentially be used in IoT devices for data acquisition and processing. With the rise of smart devices, the combination of low power consumption and operational efficiency makes it a strong candidate for battery-operated sensors.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a significant player in the semiconductor industry, especially noted for its advancements in operational amplifiers and other amplifier circuits. The company focuses on developing high-performance components that cater to various applications across multiple industries. The TCA0372DWR2G is part of their product lineup that emphasizes high performance and reliability.
Alongside the TCA0372DWR2G, onsemi manufactures a variety of similar operational amplifiers to address different market demands. Their offerings often encompass enhanced features suitable for automotive and industrial applications. With a commitment to innovation and quality, onsemi continues to support design engineers by providing components that meet stringent performance metrics.
Research Price and Stock for TCA0372DWR2G by onsemi on Findchips.com
For those interested in acquiring the TCA0372DWR2G, it is advisable to research current stock and pricing on Findchips.com. This platform provides a comprehensive comparison of inventory levels and pricing across multiple distributors. Historical availability may include well-known distributors such as:
- Wuhan P&S
- DigiKey
- Mouser Electronics
- Avnet Silica
However, it is crucial to check the latest information on Findchips to confirm stock and pricing before making any purchasing decisions. Additionally, Findchips can be utilized to discover alternate parts in the Operational Amplifiers category, providing options from onsemi or other manufacturers that might meet similar specifications.
Compare pricing for TCA0372DWR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com
For detailed information on the TCA0372DWR2G and to explore additional options within the Operational Amplifiers category, visit Findchips.com for a comprehensive overview and current pricing.