Overview of TCA6416ARTWR by Texas Instruments
The TCA6416ARTWR is characterized as a 16-bit translating I2C/SMBus I/O expander that operates within a voltage range of 1.65 to 5.5 V. Featuring interrupt, reset, and configuration registers in a 24-WQFN package, this component is designed to perform well in environments varying from -40 to 85 °C. This Parallel IO Ports is part of the broader category encompassing Microcontrollers and Processors, geared for extensive applications in various industrial fields due to its robust functionality.
Moreover, this I/O expander supports a bus frequency of up to 400 kHz and interfaces through I2C or SMBus. With certifications like RoHS, Reach compliance, and a Pb-free status, TCA6416ARTWR embodies an environmentally friendly and technologically advanced choice suitable for a wide range of electronic designs.
Industry Applications for TCA6416ARTWR
The versatile properties of TCA6416ARTWR make it potentially suitable for numerous industries where extended I/O capabilities and low-voltage operation are crucial. Possible applications for this component could include:
- Consumer Electronics: This device might be used in smart home devices such as smart thermostats and lighting systems where additional I/O lines and low power consumption are required. The expander’s ability to function over a 1.65V to 5.5V range provides great flexibility in power-sensitive applications.
- Industrial Automation: TCA6416ARTWR could potentially be incorporated into control systems, offering additional I/O options for sensor data collection or actuator control. Its robust operating temperature range makes it suitable for harsh industrial environments.
- Telecommunications: In communication equipment, this expander might be utilized for managing signal inputs/outputs where space is at a premium and multiple functions are condensed on a single chip.
- Computing and Data Storage: This component could find potential applications in server management, where expanding the available I/O ports within servers can help manage more peripherals with intricate control mechanisms.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and industry standards.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and sells analog and embedded processing chips, which are integral to many electronic devices. Within Parallel IO Ports, Texas Instruments has developed a reputation for creating reliable, high-performance components including the TCA6416ARTWR and similar parts. TI’s commitment to innovation in the field of microcontrollers and processors is evident from their extensive product range, which addresses the growing need for sophisticated electronics in everyday products.
The manufacturer is known for its high standards in quality, performance, and sustainability, aligning with the current environmental codes and regulations. Their history and commitment to technology make them a leader in the semiconductor industry, providing solutions that move the world forward in various technological fronts.
Where to Find TCA6416ARTWR by Texas Instruments
In order to purchase TCA6416ARTWR, we recommend conducting thorough research on findchips.com. This site provides current stock levels and pricing from various distributors. Historically, this component has been available from distributors such as Mouser Electronics, DigiKey, and LCSC, among others. However, for the most current availability and pricing, as well as possible alternative parts within the Parallel IO Ports category, checking findchips.com will provide the most accurate and up-to-date information.