Overview of TCA9406DCUR by Texas Instruments
The TCA9406DCUR is a 2-bit bidirectional I2C/SMBus voltage level translator. This component is specifically designed to facilitate communication between devices operating at different voltage levels, making it a valuable tool in various applications, particularly for systems involving I2C protocols. The part operates efficiently at a frequency of up to 1 MHz, which is beneficial for high-speed data transfer. It is packaged in an 8-VSSOP format, ensuring a compact footprint suitable for space-constrained designs.
Manufactured by Texas Instruments, the TCA9406DCUR has significant features such as an internal pull-up resistor, which simplifies circuit designs by reducing the need for external components. The operational temperature range extends from -40 °C to 85 °C, providing reliability under various environmental conditions. This aspect is particularly advantageous in industrial applications where temperature variances may be substantial.
Additional characteristics of the TCA9406DCUR include compliance with RoHS regulations as well as being Pb-free, which is indicative of modern manufacturing standards that prioritize environmental safety. The part has an active life cycle status, suggesting ongoing availability and support from the manufacturer. The package dimensions include a length of 2.3 mm, width of 2 mm, and a maximum height of 0.9 mm, which makes it suitable for integration into compact electronic designs.
Industry Applications for TCA9406DCUR
The TCA9406DCUR could find potential applications across various industries. Some of the noteworthy use cases include:
- Internet of Things (IoT): In IoT applications, where inter-device communication often requires different voltage levels, the TCA9406DCUR might facilitate seamless data exchange between sensors and microcontrollers. Devices such as smart home hubs or environmental sensors could potentially utilize this part to maintain effective communication.
- Industrial Automation: In industrial settings, the TCA9406DCUR could possibly be used in machinery control systems that require multiple interfaces. For instance, it might be integrated into PLCs (Programmable Logic Controllers) for effective communication between different control modules operating at varying voltage levels.
- Consumer Electronics: The part could be employed in consumer electronic devices, where it might enable communication between components like display drivers and microcontrollers. For example, tablets or smartphones could potentially leverage this voltage level translator to ensure compatibility when interfacing with peripheral devices.
- Telecommunications: In telecommunications, the TCA9406DCUR might play a role in communication equipment that operates across different voltage levels. Routers and switches could potentially benefit from this part in managing communication lines effectively.
- Automotive: If applicable standards such as AEC-Q100 or AEC-Q101 are met, the TCA9406DCUR might be integrated into automotive systems. It could be utilized in communication modules that require voltage translation between different electronic control units (ECUs) with varying operating voltages.
It is essential to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams for compliance with industry standards and specific application requirements is necessary.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the field of semiconductors, especially known for their diverse portfolio of interface integrated circuits. Their offerings in the category of Other Interface ICs, particularly in Drivers and Interfaces, include various types of components for managing communication across different voltage levels, data interfaces, and protocols.
The TCA9406DCUR is one among several options TI provides. Other similar parts encompass voltage level translators and logic level shifters designed to cater to various electronic applications. TI’s components are characterized by their reliability, extensive testing, and adherence to safety standards, making them a popular choice among engineers and procurement professionals.
Research Price and Stock for TCA9406DCUR by Texas Instruments on Findchips.com
For those interested in procuring the TCA9406DCUR, it is advisable to research current stock and pricing at Findchips. This platform offers up-to-date information on availability and can assist in comparing prices across various distributors. Historically, this part has been available from distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
However, it is essential to check Findchips for the latest stock levels and pricing details, as availability may vary across suppliers.