TCA9509DGKR by Texas Instruments

Overview of TCA9509DGKR by Texas Instruments

The TCA9509DGKR is a 2-bit level-translating I2C/SMBus buffer/repeater designed to facilitate communication across different voltage levels in I2C and SMBus systems. Manufactured by Texas Instruments, this component operates at frequencies up to 400 kHz and features an internal 1-mA current source, enabling efficient data transmission in various applications. This part is housed in an 8-VSSOP package, supporting a wide temperature range of -40 to 85 °C.

The TCA9509DGKR operates with a minimum supply voltage of 0.9 V and can handle a maximum of 5.5 V, making it versatile for different circuit designs. This buffer/repeater is compliant with industry standards such as RoHS and features a moisture sensitivity level of 1, indicating its reliability in various operational environments. With an active life cycle status and Pb-free coding, it offers an environmentally friendly solution for modern electronic applications. As of the current writing, it is essential to confirm the availability at distributors as stock levels may fluctuate.

Industry Applications for TCA9509DGKR

Based on the characteristics of the TCA9509DGKR and its functionality as an I2C/SMBus buffer/repeater, several potential industries could benefit from its integration, including:

  • Internet of Things (IoT): With the growing demand for connected devices, the TCA9509DGKR might serve applications in smart home systems or sensor networks. Its ability to buffer signals between different voltage levels could be critical for maintaining reliable communication across various devices.
  • Financial Technology (Fintech): In financial transaction terminals and secure payment systems, the TCA9509DGKR could potentially be employed to facilitate communications between sensors and microcontrollers, ensuring data integrity even in mixed voltage environments.
  • Telecommunications: This component may play a role in telecommunications equipment, helping to bridge connections in devices that require different logic levels. Its capacity for various supply voltages could enhance compatibility with older equipment needing upgrades.
  • Communication and Networking: The TCA9509DGKR might support interface connections in routers and switches, particularly where voltage level translation is necessary to integrate legacy devices with newer technology.
  • Automotive (conditional): If applicable automotive standards like AEC-Q100 were met, the TCA9509DGKR could potentially find usage in automotive electronics, such as infotainment systems or advanced driver-assistance systems, where reliable communication is critical.

It is essential to note that these applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a notable manufacturer in the semiconductor industry, specializing in a wide range of electronic components, including Other Interface ICs in the Drivers and Interfaces category. The company is recognized for its commitment to innovation and quality across various electronic applications.

The TCA9509DGKR is one among several other similar products offered by Texas Instruments. Their portfolio of interface ICs includes a range of buffers, level translators, and repeaters tailored to meet specific engineering challenges. This diversity allows design engineers to select the optimal component for their particular needs, enhancing system performance and reliability.

Research Price and Stock for TCA9509DGKR by Texas Instruments on Findchips.com

For those interested in acquiring the TCA9509DGKR, it’s advisable to research current stock and pricing through Findchips. The platform provides an integrated search function to compare prices and availability across multiple distributors.

Historically, the TCA9509DGKR has been available from distributors such as:

  • Win Source Electronics
  • Chip One Stop
  • Ameya Holding Limited
  • Bristol Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, stock levels may vary, so visiting Findchips for the latest information is recommended. Additionally, the site offers access to alternate parts within the Other Interface ICs category that might suit your application needs.

Compare pricing for TCA9509DGKR and other Other Interface ICs / Drivers And Interfaces at findchips.com

For further exploration of the TCA9509DGKR and other components in the Other Interface ICs subcategory, check out Findchips for a comprehensive comparison of pricing and stock availability.