Overview of TCA9517DGKRQ1 by Texas Instruments
The TCA9517DGKRQ1 by Texas Instruments is a 2-bit, level-translating, 400-kHz I2C/SMBus buffer/repeater which features powered-off high-impedance and is suitable for automotive applications. It is packaged in an 8-VSSOP, ensuring a compact footprint, and operates over an automotive temperature range of -40 to 125°C. This buffer/repeater is applicable for signal integrity enhancement in complex I2C or SMBus-based systems. Its primary function is to translate signal levels between different logic levels, thus facilitating communication between devices operating at those levels.
The TCA9517DGKRQ1 is encapsulated in a VSSOP-8 package with a body measuring only 3mm in both length and width, contributing to its high-density mounting capability. Its robust packaging and high-level of integration are designed to meet stringent auto industry standards, including AEC-Q100 certification. An interesting feature of this component is its ability to maintain signal integrity even when powered off, due to its high-impedance state which helps prevent data corruption and ensures reliable system behavior. The component supports a supply voltage from 0.9V to 5.25V, making it versatile for diverse automotive and industrial applications.
Industry Applications for TCA9517DGKRQ1
The TCA9517DGKRQ1 is potentially a key component in several key industries, due to its robust design and versatility in handling data transmission and level shifting across different logic levels. Below are some conceptual applications:
- Automotive: The TCA9517DGKRQ1 could potentially be used in advanced driver-assistance systems (ADAS) to facilitate communication between various sensors and microcontrollers operating at different voltage levels.
- Consumer Electronics: In personal computing devices, such as laptops and tablets, the TCA9517DGKRQ1 might serve to enhance signal integrity between baseboard components and peripheral devices.
- Communication and Networking: Network devices such as routers and modems could utilize the TCA9517DGKRQ1 to manage data flow and improve communication reliability between core processors and peripheral interfaces.
Note that these are only potential industrial applications. A comprehensive analysis and verification by engineering and design teams are required to ensure compliance with relevant industry standards and specific application requirements.
About Texas Instruments.
Texas Instruments (TI) is a notable leader in the semiconductor industry, significantly impacting various technology segments through innovative product designs and manufacturing processes. In the realm of Other Interface ICs, TI has been instrumental with offerings like the TCA9517DGKRQ1. This component belongs to a broader category known as Drivers and Interfaces, featuring diverse semiconductor solutions that facilitate communication and function within and between complex electronic systems. The emphasis by Texas Instruments on maintaining a versatile portfolio of interface products, including buffers, repeaters, and transceivers confirms its dedication to providing solutions that are both technologically advanced and practical for widespread application.
Where to Find TCA9517DGKRQ1 by Texas Instruments
To locate the TCA9517DGKRQ1, or to explore other options in the category of Other Interface ICs, potential buyers are encouraged to visit findchips.com. This platform offers a comprehensive search tool that enables users to compare current stock levels and prices from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Vyrian, Quest Components, Bristol Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. It’s advised, however, to refer directly to findchips.com for the most updated availability and pricing information.