TCA9535RTWR by Texas Instruments

Overview of TCA9535RTWR by Texas Instruments

The TCA9535RTWR by Texas Instruments is a 16-bit 1.65- to 5.5-V I2C/SMBus input/output expander, serving as a breakthrough component in the field of electronic circuit design. This device includes an interrupt and configurable registers, encapsulated in a 24-WQFN package, and is suitable for operating environments ranging from -40 to 85°C. Its main function is to provide additional I/O ports for microcontroller-based projects by interfacing through I2C or SMBus, thus easing challenges with limited I/O availability in complex microprocessor systems. This part is particularly notable for its high compatibility (1.65V to 5.5V supply voltage), 400 kHz bus frequency, and inclusion in the subcategory of Parallel IO Ports, making it highly adaptable to a plethora of applications within microcontroller and processor based systems.

Industry Applications for TCA9535RTWR

Due to its versatile features, the TCA9535RTWR has potential applications in various industries. It’s important to note that the suitability of this electronic component for specific uses should be assessed further by engineers and designers to ensure compliance with industry standards and requirements. Below are a few industries where the TCA9535RTWR might be utilized:

  • Consumer Electronics: Devices such as smart home systems could potentially incorporate the TCA9535RTWR to expand the number of I/O lines available for managing multiple sensors and output devices.
  • Internet of Things (IoT): In IoT applications, particularly in smart lighting and climate control systems, the TCA9535RTWR could be used to interface a larger array of devices and sensors to a central microcontroller, enhancing device interconnectivity and functionality.
  • Industrial Automation: The robust temperature range and high pin count of the TCA9535RTWR make it a suitable candidate for expanding the capabilities of control systems in automated production lines, where additional sensors and actuators may need to be managed.

Please note these potential industry applications are purely illustrative and require thorough verification against specific application requirements and industry standards.

About Texas Instruments

Texas Instruments is a global semiconductor company that designs and manufactures analog ICs and embedded processors. By employing the world’s brightest minds, TI creates innovations that shape the future of technology. TI is focused on developing analog chips and embedded processors, which account for more than 80% of their revenue. Texas Instruments specifically excels in manufacturing a variety of components within the broader category of Microcontrollers and Processors, particularly in the area of Parallel IO Ports, where the TCA9535RTWR is a significant offering. This focus on advanced manufacturing of microcontroller peripheral devices solidifies Texas Instruments’ role as a key player in the semiconductor industry.

Where to Find TCA9535RTWR by Texas Instruments

The TCA9535RTWR can be sourced through various distributors. Historically, it has been available from distributors such as Win Source Electronics, LCSC, Chip Stock, TME, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and pricing, potential buyers should visit findchips.com. Additionally, the website can be used to browse other Parallel IO Ports that might be offered by Texas Instruments or other manufacturers, helping you compare and decide on the best option for your specific needs.

Compare pricing for TCA9535RTWR and other Parallel IO Ports / Microcontrollers and Processors at findchips.com