TCAN1044VDRBRQ1 by Texas Instruments

Overview of TCAN1044VDRBRQ1 by Texas Instruments

The TCAN1044VDRBRQ1 is a high-speed CAN transceiver designed for automotive applications. This component operates in a temperature range from -40 °C to 125 °C, making it suitable for various harsh environmental conditions that are often present in automotive systems. The device is housed in an 8-SON package, which provides a compact form factor essential for space-constrained applications.

This automotive fault-protected transceiver supports high-speed CAN communication at data rates up to 8000 Mbps. It comes with features such as standby mode and a 1.8-V I/O support, allowing for flexible design and integration into electronic control units (ECUs). With a package body material made of plastic/epoxy, the TCAN1044VDRBRQ1 ensures durability and reliability in performance.

From a compliance standpoint, the part is RoHS compliant, Pb-free, and has an AEC-Q100 screening level, indicating that it meets specific automotive reliability standards. These attributes make it a viable choice for automotive engineers seeking reliable and efficient components for their designs. The moisture sensitivity level is rated at 2, indicating moderate sensitivity to moisture and necessitating careful handling during manufacturing.

Industry Applications for TCAN1044VDRBRQ1

Given the characteristics of the TCAN1044VDRBRQ1, it might find applications in a variety of industries, particularly in:

  • Automotive: The transceiver could be utilized in various automotive applications such as engine control units, transmission control systems, and body electronics. Its ability to support high-speed communication makes it potentially valuable for real-time control tasks that require rapid data exchange.
  • Transportation and Logistics: In advanced transportation systems, the transceiver might be integrated into vehicles’ communications networks to facilitate data sharing between vehicle subsystems and external systems, possibly improving safety and efficiency in logistics processes.
  • Communication and Networking: The component’s high-speed capabilities possibly allow it to be used in communication devices where a reliable and fast data transfer is crucial. Applications may include distributed systems where multiple devices need to communicate in real-time.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is crucial to evaluate the TCAN1044VDRBRQ1 against the specific needs of the application to ensure its suitability and effectiveness.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer of a wide range of electronic components, particularly in the field of analog and embedded processing. Within the context of Network Interfaces, the company offers a variety of telecommunication circuits, including the TCAN1044VDRBRQ1, which is part of their automotive product line.

TI is recognized for its commitment to quality and innovation, focusing on meeting industry standards such as AEC-Q100 for automotive applications. They also produce similar parts that might complement the TCAN1044VDRBRQ1, providing options for various networking and communications needs within automotive and other sectors. Their comprehensive portfolio aims to address the growing demand for reliable, efficient, and high-performance networking solutions.

Research Price and Stock for TCAN1044VDRBRQ1 by Texas Instruments on Findchips.com

For those considering the TCAN1044VDRBRQ1, it is advisable to perform an up-to-date search for stock and pricing information on Findchips. This resource can provide valuable insights into current availability and market pricing for this component, helping to inform procurement decisions.

Historically, the TCAN1044VDRBRQ1 has been available through multiple distributors, including:

  • Win Source Electronics
  • Ameya Holding Limited
  • TME
  • Quest Components
  • Mouser Electronics
  • DigiKey

However, stock availability may fluctuate, and it is essential for readers to consult Findchips for the latest information before making any purchasing decisions.

Compare pricing for TCAN1044VDRBRQ1 and other Network Interfaces / Telecommunication Circuits at findchips.com