TCJA106M010R0300 by Kyocera AVX Components

Overview of TCJA106M010R0300 by Kyocera AVX Components

The TCJA106M010R0300 is a polarized tantalum capacitor designed with solid polymer dielectric material. It has a capacitance value of 10 µF and a rated DC voltage of 10V. This capacitor features a tolerance of ±20% and a physical chip size of 1206, which is typical in surface mount technology (SMT). Its leakage current is limited to 0.01 mA, a low figure that enhances its reliability in circuits. Furthermore, the TCJA106M010R0300 boasts an Equivalent Series Resistance (ESR) of 300 mΩ, providing low impedance at the high-frequency range up to 100 kHz.

Kyocera AVX Components, the manufacturer of this part, has ensured that the capacitor is RoHS compliant and has a lead-free (“Pbfree”) designation. The capacitor’s operating temperature ranges from -55 °C to +125 °C, making it robust for various environmental conditions. As of the current writing, the factory lead time for this component is typically around 23 weeks.

Industry Applications for TCJA106M010R0300

Possibilities for utilizing the TCJA106M010R0300 tantalum capacitor extend across several industries, particularly where efficient power delivery and stability in electronic circuits are critical. Here are some potential applications:

  • Consumer Electronics: This component might be utilized in power supply decoupling and noise filtering for consumer electronics, potentially supporting devices like smartphones, laptops, or wearables where compact, efficient power usage is crucial.
  • Audio and Video Systems: In audio and video systems, the TCJA106M010R0300 could potentially be used in signal processing equipment, where stable voltage and low ESR help in maintaining signal integrity without distortion.
  • Entertainment and Gaming: This capacitor might serve in gaming consoles and VR equipment, possibly helping to manage power efficiently and minimize latency in power-sensitive components of these systems.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading developer and manufacturer of advanced electronic components, including a variety of capacitors. Within the realm of capacitors, their expertise is particularly pronounced in the area of Tantalum Capacitors where products like the TCJA106M010R0300 are produced. These components are recognized for their reliability, efficiency, and advanced specifications that meet the stringent requirements of various applications and industries.

Where to Find TCJA106M010R0300 by Kyocera AVX Components

To source the TCJA106M010R0300 capacitor, we recommend performing a thorough search on Findchips.com. This site allows for real-time updates on stock levels and pricing from various distributors. Historically, distributors such as LCSC, Mouser Electronics, DigiKey, and Avnet Americas have carried this part, though availability can fluctuate. Furthermore, for those seeking alternatives or comparable Tantalum Capacitors, the platform provides options from Kyocera AVX Components and other manufacturers.

Compare pricing for TCJA106M010R0300 and other Tantalum Capacitors at findchips.com