Overview of TCJD337M010R0025 by Kyocera AVX Components
The TCJD337M010R0025 is categorized under the Tantalum Capacitors and specifically is a Tantalum Polymer Capacitor. It boasts a capacitance of 330 µF and a rated DC voltage of 10V. With a tolerance of ±20% and an ESR (Equivalent Series Resistance) of 25 mΩ, this capacitor is designed to sustain a high ripple current of 1400 mA. The device’s dimensions, conforming to the 2917 [7343-31 Metric] package, include a length of 7.3 mm, a width of 4.3 mm, and a height of 2.9 mm, making it suitable for surface mount technology (SMT).
Some special features of TCJD337M010R0025 include its polarization (indicating a specific electrical directionality), RoHS compliance (JESD-609 Code: e3), and packaging in a Tape and Reel format which facilitates automated assembly. The capacitor’s stability and performance are robust across a wide temperature range from -55 °C to +105 °C. Notable is the manufacturer’s notation that ESR and ripple current are measured at 100kHz, emphasizing this part’s suitability for high-frequency applications. The factory lead time is currently noted at 23 weeks as of this writing.
Industry Applications for TCJD337M010R0025
The application of capacitors like the TCJD337M010R0025 spans various fields due to their general utility in electronic circuits. Below are some potential industries and theoretical use cases where this part might be optimally utilized:
- Consumer Electronics: This part might potentially be used in power supply circuits within various consumer electronics, where stable power delivery and minimal space usage are crucial. Devices such as laptops, mobile phones, and tablets could benefit from this capacitor’s compact size and efficiency.
- Audio and Video Systems: In audio systems, the TCJD337M010R0025 might be found in the audio processing and signal path, potentially helping to stabilize voltage supply and filter noise, thus maintaining the clarity and quality of audio output.
- Entertainment and Gaming: This part could be included in the power management modules of gaming consoles where efficient power usage and minimal electronic noise are essential for performance and durability.
Note that these potential industry applications are conceptual and would require thorough analysis and validation by engineering and design teams to ensure these capacitors meet the industry-specific standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized for its extensive range of electronic components, with a particular strength in the production of capacitors, including Tantalum Capacitors. They manufacture components that find applications in automotive, industrial, telecommunications, and consumer electronics. Their reputation for reliability and quality, as evidenced in products like the TCJD337M010R0025, builds on their innovation in materials technology and manufacturing processes, ensuring parts meet stringent requirements and perform efficiently in rigorous environments.
Where to Find TCJD337M010R0025 by Kyocera AVX Components
To procure TCJD337M010R0025, it’s advised to check the current availability and pricing through reliable distributors. Historically, the part has been available at distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Future Electronics, RS Components, Mouser Electronics, Avnet Americas, and DigiKey. However, to get up-to-date information on stock availability and pricing, visiting findchips.com is recommended. Additionally, you can explore other Tantalum Capacitors that might be offered by Kyocera AVX Components or other manufacturers on this platform.