Overview of TCJH227M006R0170 by Kyocera AVX Components
The TCJH227M006R0170 is a tantalum capacitor that features solid polymer technology, specifically designed to provide reliable performance in electronic applications. This capacitor has a capacitance of 220 µF and operates at a rated DC voltage of 6.3 V. The component is characterized by a negative tolerance of 20% and a positive tolerance of 20%, making it suitable for applications that require precise capacitance values within a specified range.
The physical attributes of the TCJH227M006R0170 are significant as well. It adopts a surface mount technology (SMT) design, which allows for efficient integration into compact circuit boards. Its dimensions are 1210 (3.5 mm x 2.8 mm x 1.5 mm), suitable for space-constrained applications. The device features a low equivalent series resistance (ESR) of 170 mΩ and a ripple current rating of 400 mA, measured at 100 kHz, which reflects its ability to handle high-frequency applications with minimal losses. In terms of thermal performance, it can operate within a temperature range from -55 °C to 105 °C.
In summary, the TCJH227M006R0170 is a robust component with characteristics that make it suitable for a variety of applications. It is compliant with ROHS and Reach regulations, and as of the current writing, has a factory lead time of 21 weeks.
Industry Applications for TCJH227M006R0170
Given the specifications of the TCJH227M006R0170, this tantalum capacitor might be utilized in various industries, particularly where reliability and efficiency are paramount. Below are several illustrative applications:
- Consumer Electronics: This part could potentially find use in devices such as smartphones, tablets, or laptops, where its compact size and low ESR are essential for enhancing battery performance and minimizing heat generation. The ripple current capacity suggests it might also be suitable for power supply circuits within these devices.
- Audio and Video Systems: Considering its high capacitance and rated voltage, the TCJH227M006R0170 might be utilized in amplifiers or high-fidelity audio equipment. Its ability to handle high ripple currents helps ensure stable power delivery to sensitive electronics, minimizing distortion and enhancing sound quality.
- Entertainment and Gaming: In gaming consoles or VR headsets, the component could assist in power regulation and smoothing, potentially improving performance and user experience. The tailored specifications for high-frequency operations may also contribute to the efficiency of these systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for producing a broad range of electronic components, including tantalum capacitors. The company has focused on advancing materials and technologies to provide reliable components for various applications. The TCJH227M006R0170 is part of their tantalum capacitor line, which is recognized for solid polymer technology that offers enhanced performance compared to traditional tantalum capacitors.
In addition to the TCJH227M006R0170, Kyocera AVX offers various related components that possibly feature similar specifications, further expanding the options available for designers looking to integrate reliable capacitors into their systems. The use of solid polymer dielectric materials helps in achieving improved frequency response and lower ESR, which are critical attributes for modern electronic applications.
Research Price and Stock for TCJH227M006R0170 by Kyocera AVX Components on Findchips.com
For procurement professionals and engineers interested in acquiring the TCJH227M006R0170, it is recommended to research current stock and pricing at Findchips. This platform provides an overview of availability across different distributors and presents an opportunity to compare prices effectively. The part is typically available through distributors such as Avnet Abacus, Gudeco Elektronik, TME, and DigiKey, though stock levels may vary, so checking Findchips for the most up-to-date information is advisable.
Additionally, individuals seeking alternatives might explore other options within the tantalum capacitor category, which can also be found on Findchips. Such research could reveal comparable parts offered by Kyocera AVX Components or other manufacturers.