TCM2-63WX+ by Mini-Circuits

Overview of TCM2-63WX+ by Mini-Circuits

The TCM2-63WX+ is an RF transformer designed with a 1:2 core and wire configuration. It operates effectively within a frequency range, exhibiting a cut-off frequency ranging from 30 MHz to 6000 MHz. This component supports surface-mount technology (SMT), which facilitates easier integration into compact electronic designs. The dimensions of the transformer are compact, measuring 4.06 mm in both height and length, and 3.81 mm in width, making it a feasible option for applications where space is a constraint.

Manufactured by Mini-Circuits, this part is RoHS compliant, adhering to directives that restrict the use of certain hazardous substances in electrical and electronic equipment. The TCM2-63WX+ is classified as active in the part life cycle, indicating it is currently in production and readily available for procurement. The insertion loss of the transformer is specified at 3.9 dB, reflecting the expected signal loss when transmitting through the device.

Operating temperature specifications range from -40 °C to 85 °C, making the TCM2-63WX+ suitable for various environments and ensuring reliability across a wide range of applications. This versatility is complemented by the additional feature that specifies the length and height measurements include the terminal, which is beneficial for accurate space planning in designs.

Industry Applications for TCM2-63WX+

The TCM2-63WX+ could potentially serve a variety of industries, with applications that may benefit from its RF signal processing capabilities. Some illustrative examples include:

  • Telecommunications: The TCM2-63WX+ might be used in equipment that requires efficient RF signal handling, such as transmitters and receivers in mobile communication systems, helping to enhance signal strength and reduce noise. This could lead to improved clarity in voice and data transmission.
  • Internet of Things (IoT): In IoT devices, where compactness is crucial, this transformer may be integrated into smart devices that communicate wirelessly. By effectively managing RF signals, it could support better connectivity and longer battery life in devices like wearables or smart home products.
  • Consumer Electronics: The transformer could potentially support audio applications, such as in high-fidelity audio systems or multimedia devices. Its capability to manage a wide frequency range may enhance audio quality, making it suitable for use in televisions, sound systems, and gaming consoles.
  • Robotics and Drones: For robotics applications, the TCM2-63WX+ may be useful in communication systems operating in remote-control or autonomous modes, assisting in the reliable transmission of control signals. This could improve the responsiveness and reliability of such systems.
  • Medical Imaging: While specific standards must be confirmed, the transformer may find applications in imaging technologies where RF signals are used for data transfer, potentially improving the clarity of medical images in diagnostic machines.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mini-Circuits

Mini-Circuits has established itself as a prominent manufacturer in the realm of RF components, specifically focusing on solutions such as RF transformers, which include the TCM2-63WX+. Their extensive portfolio includes various transformers designed for diverse applications, addressing needs from consumer electronics to telecommunications.

In addition to the TCM2-63WX+, Mini-Circuits produces similar RF transformers that support a wide range of frequency operations and applications. Their commitment to high-quality and reliable components is evident in their rigorous testing and adherence to international standards within the RF domain. Customers can expect not only a variety of options but also support for customization to meet specific project needs.

Research Price and Stock for TCM2-63WX+ by Mini-Circuits on Findchips.com

For those looking to procure the TCM2-63WX+, it is recommended to research current stock levels and pricing on Findchips. This platform can provide insights into availability not only for the TCM2-63WX+ but also for other comparable components within the RF Transformers category.

Historically, some of the distributors where this part has been available include:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey

While these distributors may have previously stocked the TCM2-63WX+, it is important to verify current stock levels directly on Findchips to ensure timely procurement.

Compare pricing for TCM2-63WX+ and other RF Transformers / Transformers at findchips.com

To explore pricing options for the TCM2-63WX+ and alternative RF Transformers, visit findchips.com.